-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
III+ PIN,24-20,TIN ,STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5129
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Multimate Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp Multimate Iii+ Series Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 2-66102-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13191 |
|
$0.5260 / $0.7590 | Buy Now |
DISTI #
35X2679
|
Newark | Contact, Multimate, Type Iii+ Series, Pin, 24 Awg, 20 Awg, Crimp, Brass Rohs Compliant: Yes |Te Connectivity 2-66102-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4120 / $0.4420 | Buy Now |
DISTI #
A31989CT-ND
|
DigiKey | CONN PIN 20-24AWG TIN CRIMP Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
7418 In Stock |
|
$0.3684 / $0.7300 | Buy Now |
DISTI #
2-66102-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 2-66102-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 1 Days Container: Reel | 4000 |
|
$0.3654 / $0.4126 | Buy Now |
DISTI #
98X5129
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 98X5129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 13191 Partner Stock |
|
$0.5000 / $0.7280 | Buy Now |
DISTI #
571-2-66102-5-MR
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 BR/SN SIG Reel of 1000 RoHS: Compliant | 9000 |
|
$0.4910 | Buy Now |
DISTI #
571-2-66102-5
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 BR/SN SIG Reel of 4000 RoHS: Compliant | 12000 |
|
$0.3960 / $0.4320 | Buy Now |
DISTI #
571-2-66102-5-CT
|
Mouser Electronics | Standard Circular Contacts PIN 24-20 BR/SN SIG Cut Strip of 100 RoHS: Compliant | 2000 |
|
$0.5520 | Buy Now |
DISTI #
E02:0323_01934979
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Date Code: 2328 | Europe - 12000 |
|
$0.3506 / $0.3898 | Buy Now |
DISTI #
V72:2272_07460665
|
Arrow Electronics | Contact PIN 16 Size Crimp ST Cable Mount 20-24AWG T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2347 Container: Cut Strips | Americas - 10920 |
|
$0.3632 / $0.5510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-66102-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-66102-5
TE Connectivity
III+ PIN,24-20,TIN ,STRIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.08 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.6 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 100 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC/G SERIES/M SERIES CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |