-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-640456-2) 22P MTA100 HDR ASSY F/L SQ STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9805
|
Newark | Headers & Wire Housings Hdr 22 Pos Fric Str |Amp Te Connectivity 2-640456-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 373 |
|
$1.6400 / $1.9000 | Buy Now |
DISTI #
90F3774
|
Newark | 22P Mta100 Hdr Assy F/L Sq Str Rohs Compliant: Yes |Amp Te Connectivity 2-640456-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9210 / $0.9550 | Buy Now |
DISTI #
A144559-ND
|
DigiKey | CONN HEADER VERT 22POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1302 In Stock |
|
$0.8650 / $1.5500 | Buy Now |
DISTI #
2-640456-2
|
Avnet Americas | Conn Wire to Board HDR 22 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-640456-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8581 / $0.9688 | Buy Now |
DISTI #
571-2-640456-2
|
Mouser Electronics | Headers & Wire Housings HDR 22 POS FRIC STR RoHS: Compliant | 1022 |
|
$0.9080 / $1.3400 | Buy Now |
DISTI #
E02:0323_02365321
|
Arrow Electronics | Conn Wire to Board HDR 22 POS 2.54mm Solder ST Thru-Hole Package Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2305 | Europe - 1705 |
|
$0.9045 / $0.9403 | Buy Now |
DISTI #
V36:1790_11771706
|
Arrow Electronics | Conn Wire to Board HDR 22 POS 2.54mm Solder ST Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2312 | Americas - 990 |
|
$0.8088 / $1.0532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.8150 | Buy Now |
DISTI #
AMP2-640456-2
|
Heilind Electronics | 22P MTA100 HDR ASSY F/L SQ STR | Americas - 0 in Stock |
|
$0.9148 / $1.0485 | Buy Now |
|
Onlinecomponents.com | 22P MTA100 HDR ASSY F/L SQ STR RoHS: Compliant |
389 In Stock |
|
$0.7850 / $1.3940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640456-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640456-2
TE Connectivity
(2-640456-2) 22P MTA100 HDR ASSY F/L SQ STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-640456-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-640456-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-644456-2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 2-640456-2 vs 5-644456-2 |
TMS-122-01-L-S | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2-640456-2 vs TMS-122-01-L-S |
2-640454-2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-640456-2 vs 2-640454-2 |
SMH-122-02-F-S | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | Samtec Inc | 2-640456-2 vs SMH-122-02-F-S |
5-641216-2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-640456-2 vs 5-641216-2 |
TMS-122-03-G-S-RA | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 2-640456-2 vs TMS-122-03-G-S-RA |
2-641216-2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug | TE Connectivity | 2-640456-2 vs 2-641216-2 |
75160-118-22LF | Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-640456-2 vs 75160-118-22LF |
5-641127-2 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 2-640456-2 vs 5-641127-2 |
75160-829-22LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,22 position, 2.54mm pitch | Amphenol Communications Solutions | 2-640456-2 vs 75160-829-22LF |