Datasheets
2-5767004-8 by:

MICTOR RECEPT ASSY, 266 POS.

Part Details for 2-5767004-8 by TE Connectivity

Overview of 2-5767004-8 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2-5767004-8

Part # Distributor Description Stock Price Buy
DISTI # 17R7820
Newark Stacking Board Connector, Mictor Receptacle Series, Receptacle, 0.64 Mm, 266, Solder |Amp Te Connectivity 2-5767004-8 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $105.0800
  • 50 $103.5600
  • 100 $97.4600
$97.4600 / $105.0800 Buy Now
DISTI # 95Y9837
Newark Connectors Mictor Recept Assy 266 Pos. |Amp Te Connectivity 2-5767004-8 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $102.7500
  • 10 $101.9700
  • 25 $101.1800
  • 50 $100.4000
  • 100 $99.6100
$99.6100 / $102.7500 Buy Now
DISTI # A99289-ND
DigiKey CONN RCPT 266POS SMD GOLD Min Qty: 1 Lead time: 25 Weeks Container: Tube 35
In Stock
  • 1 $109.2000
  • 10 $106.1250
  • 25 $101.5112
  • 50 $98.4352
  • 100 $97.6662
$97.6662 / $109.2000 Buy Now
DISTI # 2-5767004-8
Avnet Americas Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube 0
  • 25 $108.1203
  • 50 $105.0747
  • 100 $102.0290
  • 150 $98.9834
  • 200 $95.9377
  • 250 $92.8921
  • 2,500 $89.8465
$89.8465 / $108.1203 Buy Now
DISTI # 571-2-5767004-8
Mouser Electronics Board to Board & Mezzanine Connectors MICTOR RECEPT ASSY 266 POS. RoHS: Compliant 0
  • 25 $101.4600
  • 50 $98.4300
$98.4300 / $101.4600 Order Now
Future Electronics MICTOR 266 Position 0.64 mm Pitch Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Container: Tube 0
Tube
  • 5 $93.2700
$93.2700 Buy Now
DISTI # AMP2-5767004-8
Heilind Electronics MICTOR RECEPT ASSY 266 POS. Americas - 0 in Stock
Buy Now
Onlinecomponents.com MICTOR RECEPT ASSY, 266 POS. RoHS: Compliant Alternative Product Available
  • 7 $176.7600
  • 13 $117.1400
  • 19 $95.1800
  • 25 $93.2700
$93.2700 / $176.7600 Buy Now
DISTI # 2-5767004-8
Avnet Americas Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube 0
  • 25 $108.1203
  • 50 $105.0747
  • 100 $102.0290
  • 150 $98.9834
  • 200 $95.9377
  • 250 $92.8921
  • 2,500 $89.8465
$89.8465 / $108.1203 Buy Now
DISTI # 2-5767004-8
Avnet Americas Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tube 0
  • 25 $108.1203
  • 50 $105.0747
  • 100 $102.0290
  • 150 $98.9834
  • 200 $95.9377
  • 250 $92.8921
  • 2,500 $89.8465
$89.8465 / $108.1203 Buy Now
DISTI # AMP2-5767004-8
Interstate Connecting Components MICTOR RECEPT ASSY 266 POS. 0
Buy Now
DISTI # TE Connectivity 2-5767004-8
PEI Genesis Board Stacking Connector 273 7
Buy Now
DISTI # 2-5767004-8
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 2-5767004-8) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 4 Weeks, 1 Days Abacus - 0
Buy Now
DISTI # 2-5767004-8
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 266 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 2-5767004-8) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 3 Days Abacus - 0
Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 5
  • 1 $69.2300
  • 100 $51.9200
  • 1,000 $45.0000
$45.0000 / $69.2300 Buy Now
DISTI # 2976746
Farnell   RoHS: Compliant Min Qty: 5 Container: Each 0
  • 5 $163.5683
$163.5683 Buy Now
Master Electronics MICTOR RECEPT ASSY, 266 POS. RoHS: Compliant Alternative Product Available
  • 7 $176.7600
  • 13 $117.1400
  • 19 $95.1800
  • 25 $93.2700
$93.2700 / $176.7600 Buy Now

Part Details for 2-5767004-8

2-5767004-8 Part Data Attributes

2-5767004-8 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-5767004-8 TE Connectivity MICTOR RECEPT ASSY, 266 POS.
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Board Mounting Option PEG
Body Breadth 0.272 inch
Body Depth 0.236 inch
Body Length 4 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 266 Ω
Connector Type BOARD STACKING CONNECTOR
Contact Arrangement S266P7
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 500 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.112 N
Insulation Resistance 2000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mains Connector Rating 11.5A
Mating Contact Pitch 0.025 inch
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.0866 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Rated Current (Signal) 11.5 A
Rated Voltage 7 V
Reference Standard CSA, UL
Terminal Pitch 0.64 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 273
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Alternate Parts for 2-5767004-8

This table gives cross-reference parts and alternative options found for 2-5767004-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5767004-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2-767004-8 MICT,RECPT,266,ASSY,.025,REC TE Connectivity 2-5767004-8 vs 2-767004-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-5767004-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-5767004-8 by TE Connectivity

  • Please alert me when 2-5767004-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-5767004-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-5767004-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-5767004-8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-5767004-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-5767004-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: