Datasheets
2-5767004-7 by:

MICTOR RECEPT ASSY, 228 POS.

Part Details for 2-5767004-7 by TE Connectivity

Overview of 2-5767004-7 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2-5767004-7

Part # Distributor Description Stock Price Buy
DISTI # 42K6833
Newark Stacking Connector, Rcpt, 228Pos, 0.64Mm, Product Range:Mictor Series, No. Of Contacts:228Contacts, Gender:Receptacle, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 2-5767004-7 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $112.8000
  • 25 $112.0300
$112.0300 / $112.8000 Buy Now
DISTI # A99288-ND
DigiKey CONN RCPT 228POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube 2
In Stock
  • 1 $110.0900
  • 12 $106.9908
  • 30 $102.3393
  • 54 $99.2382
$99.2382 / $110.0900 Buy Now
DISTI # 2-5767004-7
Avnet Americas Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-7) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 5 Days Container: Tube 0
  • 12 $109.0023
  • 24 $105.9318
  • 48 $102.8613
  • 72 $99.7908
  • 96 $96.7203
  • 120 $93.6499
  • 1,200 $90.5794
$90.5794 / $109.0023 Buy Now
DISTI # 571-2-5767004-7
Mouser Electronics Board to Board & Mezzanine Connectors .025 REC 2X114P VRT RoHS: Compliant 0
  • 6 $131.7800
  • 12 $120.9400
  • 30 $116.2800
  • 54 $112.4000
$112.4000 / $131.7800 Order Now
DISTI # V99:2348_11783000
Arrow Electronics Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1609 Americas - 2
  • 1 $19.8500
$19.8500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 6 Container: Tube 0
Tube
  • 12 $90.3100
$90.3100 Buy Now
DISTI # AMP2-5767004-7
Heilind Electronics MICTOR RECEPT ASSY 228 POS. Americas - 0 in Stock
  • 12 $116.3064
  • 18 $114.5704
  • 66 $112.8856
$112.8856 / $116.3064 Buy Now
Onlinecomponents.com MICTOR RECEPT ASSY, 228 POS. RoHS: Compliant 14 In Stock
  • 1 $110.4900
  • 6 $107.7800
  • 12 $107.2600
  • 30 $106.4500
  • 54 $105.6600
  • 102 $104.8600
  • 252 $104.0800
$104.0800 / $110.4900 Buy Now
DISTI # 54483347
Verical Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube Min Qty: 1 Package Multiple: 1 Date Code: 2043 Americas - 13
  • 1 $136.2392
  • 2 $135.0733
  • 3 $133.9273
  • 5 $131.6925
  • 10 $127.6115
$127.6115 / $136.2392 Buy Now
DISTI # 2-5767004-7
TTI Board to Board & Mezzanine Connectors .025 REC 2X114P VRT RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 6 Container: Tube Americas - 66
Limited Supply - Call TTI
  • 6 $109.9400
$109.9400 Buy Now
DISTI # 2-5767004-7
Avnet Americas Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-7) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 5 Days Container: Tube 0
  • 12 $109.0023
  • 24 $105.9318
  • 48 $102.8613
  • 72 $99.7908
  • 96 $96.7203
  • 120 $93.6499
  • 1,200 $90.5794
$90.5794 / $109.0023 Buy Now
DISTI # 2-5767004-7
Avnet Americas Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-7) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 5 Days Container: Tube 0
  • 12 $109.0023
  • 24 $105.9318
  • 48 $102.8613
  • 72 $99.7908
  • 96 $96.7203
  • 120 $93.6499
  • 1,200 $90.5794
$90.5794 / $109.0023 Buy Now
DISTI # AMP2-5767004-7
Interstate Connecting Components MICTOR RECEPT ASSY 228 POS. 0
  • 12 $116.3064
  • 18 $114.5704
  • 66 $112.8856
$112.8856 / $116.3064 Buy Now
DISTI # 2-5767004-7
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 2-5767004-7) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 44 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-5767004-7
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 228 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 2-5767004-7) RoHS: Compliant Min Qty: 12 Package Multiple: 6 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MICTOR RECEPT ASSY, 228 POS. RoHS: Compliant 14 In Stock
  • 1 $110.4900
  • 6 $107.7800
  • 12 $107.2600
  • 30 $106.4500
  • 54 $105.6600
  • 102 $104.8600
  • 252 $104.0800
$104.0800 / $110.4900 Buy Now

Part Details for 2-5767004-7

2-5767004-7 Part Data Attributes:

2-5767004-7 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-5767004-7 TE Connectivity MICTOR RECEPT ASSY, 228 POS.
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 17 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature ELV & ROHS COMPLIANT, TUBE PKG
Board Mounting Option BOARD LOCK
Body Breadth 0.272 inch
Body Depth 0.236 inch
Body Length 3.5 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type BOARD STACKING CONNECTOR
Contact Arrangement S228P6
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.112 N
Insulation Resistance 2000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mains Connector Rating 11.5A
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.228 inch
Mixed Contacts YES
Mounting Option 1 DETENT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.0866 mm
Panel Mount NO
Plating Thickness 29.92u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 11.5 A
Rated Voltage 6 V
Reference Standard CSA, UL
Terminal Pitch 0.64 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 234
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Alternate Parts for 2-5767004-7

This table gives cross-reference parts and alternative options found for 2-5767004-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5767004-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2-767004-7 MICT,RECPT,228,ASSY,.025,REC TE Connectivity 2-5767004-7 vs 2-767004-7
Part Number Description Manufacturer Compare
2-767004-7 MICT,RECPT,228,ASSY,.025,REC TE Connectivity 2-5767004-7 vs 2-767004-7

2-5767004-7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-5767004-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-5767004-7 by TE Connectivity

  • Please alert me when 2-5767004-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-5767004-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-5767004-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-5767004-7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-5767004-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-5767004-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: