Datasheets
2-5767004-5 by:

MICTOR RECEPT ASSY, 152 POS.

Part Details for 2-5767004-5 by TE Connectivity

Overview of 2-5767004-5 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2-5767004-5

Part # Distributor Description Stock Price Buy
DISTI # 95Y9834
Newark Mictor Recept Assy, 152 Pos. |Amp Te Connectivity 2-5767004-5 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk 659
  • 1 $71.4000
$71.4000 Buy Now
DISTI # 2266-2-5767004-5-ND
DigiKey CONN RCPT 152POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tube MARKETPLACE PRODUCT 660
In Stock
  • 8 $73.9000
  • 16 $71.1200
  • 504 $69.7200
$69.7200 / $73.9000 Buy Now
DISTI # A32310-ND
DigiKey CONN RCPT 152POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tube 1
In Stock
  • 1 $83.3100
  • 10 $80.9630
  • 25 $77.4428
  • 50 $75.0962
  • 100 $74.5094
$74.5094 / $83.3100 Buy Now
DISTI # 2-5767004-5
Avnet Americas Conn High Speed Fine Pitch Connector RCP 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-5) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 0 Weeks, 1 Days Container: Tube 0
  • 504 $70.0678
  • 1,008 $68.0941
  • 2,016 $66.1203
  • 3,024 $64.1466
  • 4,032 $62.1729
  • 5,040 $60.1991
  • 50,400 $58.2254
$58.2254 / $70.0678 Buy Now
DISTI # 571-2-5767004-5
Mouser Electronics Board to Board & Mezzanine Connectors 152P RECEPTACLE RoHS: Compliant 0
  • 504 $64.7800
$64.7800 Order Now
DISTI # V36:1790_11783708
Arrow Electronics Conn High Speed Fine Pitch Connector RCP 4Power/152Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks Date Code: 1842 Americas - 317
  • 1 $61.2200
$61.2200 Buy Now
DISTI # 73775506
RS MICTOR RECEPT ASSY, 152 POS., PCB Headers and Receptacles | TE Connectivity 2-5767004-5 Min Qty: 504 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 504 $79.9700
$79.9700 RFQ
Future Electronics MICTOR 152 Position 0.64 mm Pitch Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Container: Tube 0
Tube
  • 8 $66.4700
  • 16 $65.9600
  • 24 $65.6600
  • 32 $65.4500
  • 40 $64.7800
$64.7800 / $66.4700 Buy Now
DISTI # AMP2-5767004-5
Heilind Electronics MICTOR RECEPT ASSY 152 POS. Americas - 0 in Stock
  • 504 $72.5640
$72.5640 Buy Now
Onlinecomponents.com MICTOR RECEPT ASSY, 152 POS. RoHS: Compliant 660 In Stock
  • 1 $102.8000
  • 8 $81.1200
  • 16 $78.0900
  • 32 $76.7500
  • 56 $75.8900
  • 104 $75.4400
  • 256 $75.0700
$75.0700 / $102.8000 Buy Now
DISTI # 65672425
Verical Conn High Speed Fine Pitch Connector RCP 4Power/152Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube Min Qty: 8 Package Multiple: 8 Americas - 344
  • 8 $69.3000
  • 16 $68.0000
  • 24 $66.6900
  • 504 $65.3800
$65.3800 / $69.3000 Buy Now
DISTI # 54222915
Verical Conn High Speed Fine Pitch Connector RCP 4Power/152Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube Min Qty: 1 Package Multiple: 1 Date Code: 1842 Americas - 317
  • 1 $61.2200
$61.2200 Buy Now
DISTI # 14532483
Verical Conn High Speed Fine Pitch Connector RCP 4Power/152Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube Min Qty: 8 Package Multiple: 8 Americas - 312
  • 8 $69.3000
  • 16 $68.0000
  • 24 $66.6900
  • 504 $65.3800
$65.3800 / $69.3000 Buy Now
DISTI # 73584276
Verical Conn High Speed Fine Pitch Connector RCP 4Power/152Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube Min Qty: 16 Package Multiple: 16 Americas - 16
  • 16 $61.2200
$61.2200 Buy Now
Bristol Electronics   Min Qty: 1 34
  • 1 $31.5900
  • 16 $30.3738
  • 26 $29.1576
$29.1576 / $31.5900 Buy Now
Bristol Electronics   6
RFQ
Quest Components 152 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE 27
  • 1 $65.0130
  • 9 $62.5125
  • 17 $60.0120
$60.0120 / $65.0130 Buy Now
Quest Components 152 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE 27
  • 1 $34.2225
  • 16 $32.9063
$32.9063 / $34.2225 Buy Now
Quest Components 152 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE 3
  • 1 $100.0200
  • 3 $95.0190
$95.0190 / $100.0200 Buy Now
DISTI # 2-5767004-5
Avnet Americas Conn High Speed Fine Pitch Connector RCP 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-5) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 0 Weeks, 1 Days Container: Tube 0
  • 504 $70.0678
  • 1,008 $68.0941
  • 2,016 $66.1203
  • 3,024 $64.1466
  • 4,032 $62.1729
  • 5,040 $60.1991
  • 50,400 $58.2254
$58.2254 / $70.0678 Buy Now
DISTI # 2-5767004-5
Avnet Americas Conn High Speed Fine Pitch Connector RCP 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-5) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 0 Weeks, 1 Days Container: Tube 0
  • 504 $70.0678
  • 1,008 $68.0941
  • 2,016 $66.1203
  • 3,024 $64.1466
  • 4,032 $62.1729
  • 5,040 $60.1991
  • 50,400 $58.2254
$58.2254 / $70.0678 Buy Now
DISTI # AMP2-5767004-5
Interstate Connecting Components MICTOR RECEPT ASSY 152 POS. 0
  • 504 $72.5640
$72.5640 Buy Now
DISTI # TE Connectivity 2-5767004-5
PEI Genesis Board Stacking Connector 156 668
Buy Now
DISTI # 2-5767004-5
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 2-5767004-5) RoHS: Compliant Min Qty: 32 Package Multiple: 8 Lead time: 63 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-5767004-5
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 152 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 2-5767004-5) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 67 Weeks, 0 Days Abacus - 0
Buy Now
Chip1Cloud CONN RECEPT 152POS .025 VERT SMD 98000
RFQ
DISTI # 2976744
Farnell MICTOR RECEPT ASSY, 152 POS. RoHS: Compliant Min Qty: 8 Lead time: 1 Weeks, 2 Days Container: Each 536
  • 8 $77.7042
$77.7042 Buy Now
Master Electronics MICTOR RECEPT ASSY, 152 POS. RoHS: Compliant 660 In Stock
  • 1 $102.8000
  • 8 $81.1200
  • 16 $78.0900
  • 32 $76.7500
  • 56 $75.8900
  • 104 $75.4400
  • 256 $75.0700
$75.0700 / $102.8000 Buy Now

Part Details for 2-5767004-5

2-5767004-5 Part Data Attributes:

2-5767004-5 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-5767004-5 TE Connectivity MICTOR RECEPT ASSY, 152 POS.
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 1 Day
Samacsys Manufacturer TE Connectivity
Board Mounting Option BOARD LOCK
Body Breadth 0.272 inch
Body Depth 0.236 inch
Body Length 2.498 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type BOARD STACKING CONNECTOR
Contact Arrangement S152P4
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulation Resistance 2000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mains Connector Rating 11.5A
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.228 inch
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.0104 mm
Panel Mount NO
Plating Thickness 29.92u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 11.5 A
Rated Voltage 4 V
Reference Standard CSA, UL
Terminal Pitch 0.64 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 156
UL Flammability Code 94V-0

Alternate Parts for 2-5767004-5

This table gives cross-reference parts and alternative options found for 2-5767004-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5767004-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
767094-4 MICT,RECPT,152,ASY,PDNI,EXTD TE Connectivity 2-5767004-5 vs 767094-4
767081-4 MICT,REC,152,ASY,PDNI,BARBLESS TE Connectivity 2-5767004-5 vs 767081-4
5767096-4 MICT,REC,152,ASY,.025,TAPE PKG TE Connectivity 2-5767004-5 vs 5767096-4
767154-4 152 POS. .355 VERTICAL RECEPTA TE Connectivity 2-5767004-5 vs 767154-4
767114-4 MICT,REC,152,ASY,.025,TAPE,CAP TE Connectivity 2-5767004-5 vs 767114-4
5767094-4 MICT,RECPT,152,ASY,PDNI,EXTD TE Connectivity 2-5767004-5 vs 5767094-4
767096-4 MICT,REC,152,ASY,.025,TAPE PKG TE Connectivity 2-5767004-5 vs 767096-4
767143-4 MICT,R/A,RCPT,152,ASY,062,30AU TE Connectivity 2-5767004-5 vs 767143-4
5767145-4 Board Stacking Connector, 156 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle TE Connectivity 2-5767004-5 vs 5767145-4
1-5767096-1 MICT,REC,152,ASY,.025,TAPE,CAP TE Connectivity 2-5767004-5 vs 1-5767096-1

2-5767004-5 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-5767004-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-5767004-5 by TE Connectivity

  • Please alert me when 2-5767004-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-5767004-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-5767004-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-5767004-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-5767004-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-5767004-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: