Datasheets
2-5767004-4 by:

MICTOR RECEPT ASSY, 114 POS.

Part Details for 2-5767004-4 by TE Connectivity

Overview of 2-5767004-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2-5767004-4

Part # Distributor Description Stock Price Buy
DISTI # 76AC3548
Newark Connectors .025 Rec 2X057P Vrt |Amp Te Connectivity 2-5767004-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 170
  • 1 $53.0200
$53.0200 Buy Now
DISTI # 42K6830
Newark Stacking Connector, Receptacle, 114 Position, 0.64Mm, Product Range:Mictor Series, No. Of Contacts:114Contacts, Gender:Receptacle, Pitch Spacing:0.64Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:7.06Mm Rohs Compliant: Yes |Amp Te Connectivity 2-5767004-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $56.1900
$56.1900 Buy Now
DISTI # A99290-ND
DigiKey CONN RCPT 114POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tube 40
In Stock
  • 1 $58.7100
  • 10 $57.0540
  • 25 $54.5732
  • 50 $52.9196
  • 100 $52.5062
$52.5062 / $58.7100 Buy Now
DISTI # 2-5767004-4
Avnet Americas Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-4) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 17 Weeks, 5 Days Container: Tube 0
  • 630 $49.3762
  • 1,260 $47.9853
  • 2,520 $46.5945
  • 3,780 $45.2036
  • 5,040 $43.8127
  • 6,300 $42.4218
  • 63,000 $41.0309
$41.0309 / $49.3762 Buy Now
DISTI # 571-2-5767004-4
Mouser Electronics Board to Board & Mezzanine Connectors .025 REC 2X057P VRT RoHS: Compliant 0
  • 630 $50.9800
$50.9800 Order Now
Future Electronics MICTOR 114 Position 0.64 mm Pitch Vertical Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 10 Container: Tube 0
Tube
  • 10 $47.7100
  • 20 $47.3700
  • 30 $47.1600
  • 40 $47.0200
  • 50 $46.5600
$46.5600 / $47.7100 Buy Now
DISTI # AMP2-5767004-4
Heilind Electronics MICTOR RECEPT ASSY 114 POS. Americas - 0 in Stock
  • 630 $51.1353
$51.1353 Buy Now
Onlinecomponents.com MICTOR RECEPT ASSY, 114 POS. RoHS: Compliant 170 Partner Stock
  • 1 $58.5800
  • 5 $52.6500
  • 10 $51.1900
  • 30 $47.2800
  • 50 $46.5600
  • 100 $45.8700
  • 250 $45.1800
$45.1800 / $58.5800 Buy Now
DISTI # 11590808
Verical Conn High Speed Fine Pitch Connector RCP 3Power/114Signal POS 2.54mm/0.64mm Solder ST Top Entry Thru-Hole/SMD Box/Tube Min Qty: 10 Package Multiple: 10 Americas - 170
  • 10 $48.8400
  • 20 $47.9100
  • 30 $47.0000
$47.0000 / $48.8400 Buy Now
DISTI # 2-5767004-4
Avnet Americas Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-4) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 17 Weeks, 5 Days Container: Tube 0
  • 630 $49.3762
  • 1,260 $47.9853
  • 2,520 $46.5945
  • 3,780 $45.2036
  • 5,040 $43.8127
  • 6,300 $42.4218
  • 63,000 $41.0309
$41.0309 / $49.3762 Buy Now
DISTI # 2-5767004-4
Avnet Americas Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-4) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 17 Weeks, 5 Days Container: Tube 0
  • 630 $49.3762
  • 1,260 $47.9853
  • 2,520 $46.5945
  • 3,780 $45.2036
  • 5,040 $43.8127
  • 6,300 $42.4218
  • 63,000 $41.0309
$41.0309 / $49.3762 Buy Now
DISTI # AMP2-5767004-4
Interstate Connecting Components MICTOR RECEPT ASSY 114 POS. 0
  • 630 $51.1353
$51.1353 Buy Now
DISTI # TE Connectivity 2-5767004-4
PEI Genesis Board Stacking Connector 117 180
Buy Now
DISTI # 2-5767004-4
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 2-5767004-4) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 44 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-5767004-4
Avnet Abacus Conn High Speed Fine Pitch Connector RCP 114 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube (Alt: 2-5767004-4) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
Chip1Cloud CONN RCPT 114POS VERT .025 SMD 2500
RFQ
DISTI # 1076635
element14 Asia-Pacific RECEPTACLE, VERTICAL, 114WAY RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $50.5740
  • 10 $47.4543
  • 25 $43.5287
  • 50 $42.7081
  • 100 $41.6805
$41.6805 / $50.5740 Buy Now
DISTI # 2976743
Farnell MICTOR RECEPT ASSY, 114 POS. RoHS: Compliant Min Qty: 10 Lead time: 1 Weeks, 2 Days Container: Each 140
  • 10 $55.6285
$55.6285 Buy Now
Master Electronics MICTOR RECEPT ASSY, 114 POS. RoHS: Compliant 170 Partner Stock
  • 1 $58.5800
  • 5 $52.6500
  • 10 $51.1900
  • 30 $47.2800
  • 50 $46.5600
  • 100 $45.8700
  • 250 $45.1800
$45.1800 / $58.5800 Buy Now

Part Details for 2-5767004-4

2-5767004-4 Part Data Attributes:

2-5767004-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-5767004-4 TE Connectivity MICTOR RECEPT ASSY, 114 POS.
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 17 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature ELV & ROHS COMPLIANT, TUBE PKG
Board Mounting Option BOARD LOCK
Body Breadth 0.272 inch
Body Depth 0.236 inch
Body Length 2 inch
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type BOARD STACKING CONNECTOR
Contact Arrangement S114P3
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 500VAC V
Durability 25 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 1.112 N
Insulation Resistance 2000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mains Connector Rating 11.5A
Mating Contact Pitch 0.025 inch
Mating Contact Row Spacing 0.228 inch
Mixed Contacts YES
Mounting Option 1 DETENT
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.0866 mm
Panel Mount NO
Plating Thickness 29.92u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 11.5 A
Rated Voltage 3 V
Reference Standard CSA, UL
Terminal Pitch 0.64 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 117
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

2-5767004-4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-5767004-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-5767004-4 by TE Connectivity

  • Please alert me when 2-5767004-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-5767004-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-5767004-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-5767004-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-5767004-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-5767004-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: