-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3602
|
Newark | Terminal, Male Disconnect, 0.25In, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:Redrohs Compliant: Yes |Amp Te Connectivity 2-521192-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6903 |
|
$0.3350 / $0.3960 | Buy Now |
DISTI #
16M1999
|
Newark | 250 Ultra-Fast Tab 22-18 Tpbr |Amp Te Connectivity 2-521192-2 Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 5872 |
|
$0.3520 / $0.4730 | Buy Now |
DISTI #
2-521192-2-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77079 In Stock |
|
$0.3233 / $0.5600 | Buy Now |
DISTI #
2-521192-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.74mm 13.25mm Tin Loose Piece - Bulk (Alt: 2-521192-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $0.3048 | Buy Now |
DISTI #
93B3602
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.74mm 13.25mm Tin Loose Piece - Bulk (Alt: 93B3602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 6903 Partner Stock |
|
$0.3160 / $0.4580 | Buy Now |
DISTI #
571-25211922
|
Mouser Electronics | Terminals ULTRA FAST TAB L.P. LID RoHS: Compliant | 65860 |
|
$0.2620 / $0.4800 | Buy Now |
DISTI #
V99:2348_11789079
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red Tab 23.74mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2310 | Americas - 3925 |
|
$0.2818 / $0.3252 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.2570 | Buy Now |
DISTI #
AMP2-521192-2
|
Heilind Electronics | 250 ULTRA-FAST TAB 22-18 TPBR | Americas - 7946 in Stock |
|
$0.2854 / $0.3299 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 6.35mm x 0.81mm. RoHS: Compliant |
16634 In Stock |
|
$0.2371 / $0.4091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521192-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521192-2
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |