-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY TAB 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0120
|
Newark | Quick Dis Term, Male, 6.35 X 0.81Mm Rohs Compliant: Yes |Amp Te Connectivity 2-521144-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19600 |
|
$0.3650 / $0.5150 | Buy Now |
DISTI #
33B6732
|
Newark | Terminal, Male Disconnect, 0.25In, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Insulator Colour:Redrohs Compliant: Yes |Amp Te Connectivity 2-521144-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 | Buy Now |
DISTI #
38AH4078
|
Newark | 2-521144-2 Rohs Compliant: Yes |Amp Te Connectivity 2-521144-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 | Buy Now |
DISTI #
A101158CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
46983 In Stock |
|
$0.2561 / $0.5300 | Buy Now |
DISTI #
2-521144-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.74mm 13.25mm Tin Strip (Alt: 2-521144-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days | 188400184521 Factory Stock |
|
$0.1803 | Buy Now |
DISTI #
571-2-521144-2
|
Mouser Electronics | Terminals TAB ASSY 250 UF LID2 Reel of 1200 RoHS: Compliant | 88800 |
|
$0.2690 / $0.3410 | Buy Now |
DISTI #
571-2-521144-2-CT
|
Mouser Electronics | Terminals TAB ASSY 250 UF LID2 Cut Strip of 100 RoHS: Compliant | 3300 |
|
$0.4320 | Buy Now |
DISTI #
V36:1790_11789077
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red Tab 23.74mm Tin T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 5 Weeks Date Code: 2313 | Americas - 27600 |
|
$0.2419 / $0.2859 | Buy Now |
DISTI #
V72:2272_11789077
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red Tab 23.74mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2234 Container: Cut Strips | Americas - 2415 |
|
$0.2888 / $0.3539 | Buy Now |
|
Future Electronics | 22-18 AWG 600 V Tin 250 Ultra-Fast Tab RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 60000Reel |
|
$0.1750 / $0.1910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521144-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521144-2
TE Connectivity
ULTRA-FAST 250 ASY TAB 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |