-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3735
|
Newark | Terminal, Female Disconnect, 6.35Mm, Red, Product Range:Ultra-Fast Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520264-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15993 |
|
$0.1710 / $0.2910 | Buy Now |
DISTI #
82AC1162
|
Newark | 2-520264-2 Rohs Compliant: Yes |Amp Te Connectivity 2-520264-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.2970 | Buy Now |
DISTI #
86H6552
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 2-520264-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.2310 | Buy Now |
DISTI #
A27821-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
33794 In Stock |
|
$0.2006 / $0.3600 | Buy Now |
DISTI #
2-520264-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose Piece - Bulk (Alt: 2-520264-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4253 |
|
$0.1584 / $0.1906 | Buy Now |
DISTI #
90F3735
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 24mm 10.38mm Tin Loose Piece - Bulk (Alt: 90F3735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 15993 Partner Stock |
|
$0.2190 / $0.3120 | Buy Now |
DISTI #
571-25202642
|
Mouser Electronics | Terminals ULTRA FAST 22-18AWG RoHS: Compliant | 102780 |
|
$0.1270 / $0.2700 | Buy Now |
DISTI #
V36:1790_11789762
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 24mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2322 | Americas - 14037 |
|
$0.1148 / $0.2700 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 18Bag |
|
$0.1580 / $0.1870 | Buy Now |
DISTI #
AMP2-520264-2
|
Heilind Electronics | 250 ULTRA FAST 22-18 TPBR | Americas - 121602 in Stock |
|
$0.1271 / $0.1606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520264-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520264-2
TE Connectivity
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 2-520264-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-520264-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-520264-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 2-520264-2 vs 8-520264-1 |
8-520264-1 | Terminal, BRASS, TIN FINISH, WIRE TERMINAL | TE Connectivity | 2-520264-2 vs 8-520264-1 |