-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC3495
|
Newark | Ultra-Fast 250 Asy Rec 22-18 Tpbr |Amp Te Connectivity 2-520263-4 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 34000 |
|
$0.2570 | Buy Now |
DISTI #
25R6418
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520263-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8519 |
|
$0.1520 | Buy Now |
DISTI #
A27822CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48691 In Stock |
|
$0.1755 / $0.3800 | Buy Now |
DISTI #
2-520263-4
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.74mm 10.38mm Tin Strip (Alt: 2-520263-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1769 / $0.1938 | Buy Now |
DISTI #
25R6418
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.74mm 10.38mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 25R6418) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Ammo Pack | 8839 Partner Stock |
|
$0.2590 / $0.3950 | Buy Now |
DISTI #
571-25202634
|
Mouser Electronics | Terminals .25 ULTRA-FAST 22-18 Reel of 2000 RoHS: Compliant | 14000 |
|
$0.1910 / $0.2340 | Buy Now |
DISTI #
571-25202634-CT
|
Mouser Electronics | Terminals .25 ULTRA-FAST 22-18 Cut Strip of 100 RoHS: Compliant | 1800 |
|
$0.3020 | Buy Now |
DISTI #
571-25202634-MR
|
Mouser Electronics | Terminals .25 ULTRA-FAST 22-18 Reel of 1000 RoHS: Compliant | 0 |
|
$0.3020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1652 | Buy Now |
DISTI #
AMP2-520263-4
|
Heilind Electronics | 250 ULTRA-FAST RCPT 22-18 TPPB | Americas - 261000 in Stock |
|
$0.1979 / $0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520263-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520263-4
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |