-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6420
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520263-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21033 |
|
$0.1060 | Buy Now |
DISTI #
95Y9803
|
Newark | Terminals 22-18 Faston Reel Of 2000 |Amp Te Connectivity 2-520263-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2720 | Buy Now |
DISTI #
38AC3001
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Red, Product Range:Ultra-Fast 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520263-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.2900 | Buy Now |
DISTI #
A27821CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
513584 In Stock |
|
$0.1300 / $0.2900 | Buy Now |
DISTI #
2-520263-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.74mm 10.38mm Tin Strip (Alt: 2-520263-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | 25309 |
|
$0.1290 / $0.1456 | Buy Now |
DISTI #
25R6420
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 23.74mm 10.38mm Tin Strip - Cut Tape Product (Alt: 25R6420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Cut Tape | 21033 Partner Stock |
|
$0.1910 / $0.3020 | Buy Now |
DISTI #
571-25202632
|
Mouser Electronics | Terminals 22-18 FASTON Reel of 2000 RoHS: Compliant | 142000 |
|
$0.1370 / $0.1840 | Buy Now |
DISTI #
571-25202632-MR
|
Mouser Electronics | Terminals 22-18 FASTON Reel of 1000 RoHS: Compliant | 21000 |
|
$0.2400 | Buy Now |
DISTI #
571-25202632-CT
|
Mouser Electronics | Terminals 22-18 FASTON Cut Strip of 100 RoHS: Compliant | 8600 |
|
$0.2400 | Buy Now |
DISTI #
V36:1790_11789882
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 23.74mm Tin T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks Date Code: 2315 | Americas - 660000 |
|
$0.1012 / $0.1627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520263-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520263-2
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |