-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3879
|
Newark | Terminal, Female Disconnect, 4.75Mm, Red, Product Range:Ultra-Fast Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520194-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12687 |
|
$0.1520 / $0.1930 | Buy Now |
DISTI #
A27806-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39377 In Stock |
|
$0.1639 / $0.3000 | Buy Now |
DISTI #
2-520194-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.71mm 8.53mm Tin Loose Piece - Bulk (Alt: 2-520194-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 43959 |
|
$0.0937 | Buy Now |
DISTI #
90F3879
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.71mm 8.53mm Tin Loose Piece - Bulk (Alt: 90F3879) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 12687 Partner Stock |
|
$0.1880 / $0.3120 | Buy Now |
DISTI #
571-2-520194-2
|
Mouser Electronics | Terminals ULTRA-FAST RECPT 22-18 AWG RoHS: Compliant | 94574 |
|
$0.1160 / $0.3200 | Buy Now |
DISTI #
V36:1790_07447432
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.71mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 | Americas - 25487 |
|
$0.1134 / $0.1650 | Buy Now |
DISTI #
E02:0323_00030715
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.71mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2342 | Europe - 4310 |
|
$0.1081 / $0.2760 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 9330Box |
|
$0.1240 / $0.1460 | Buy Now |
DISTI #
AMP2-520194-2
|
Heilind Electronics | 187 ULTRA-FAST RCPT 22-18TPBR | Americas - 162945 in Stock162000 On Order |
|
$0.1144 / $0.1446 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal - Ultra-Fast FASTON 187 Series - Female Quick Disconnect - 4.75mm x 0.81mm. RoHS: Compliant |
80545 In Stock |
|
$0.1099 / $0.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520194-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520194-2
TE Connectivity
ULTRAFAST 187 ASSY REC 22-18 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |