-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3734
|
Newark | Terminal, Female Disconnect, 6.35Mm, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Tab Width:0.25" Rohs Compliant: Yes |Amp Te Connectivity 2-520184-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15996 |
|
$0.2590 / $0.3020 | Buy Now |
DISTI #
94X3364
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 2-520184-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 27823 |
|
$0.2660 / $0.3390 | Buy Now |
DISTI #
A27819-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
51318 In Stock |
|
$0.2266 / $0.4700 | Buy Now |
DISTI #
2-520184-4
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Loose Piece - Bulk (Alt: 2-520184-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 655369000 Factory Stock |
|
$0.1851 | Buy Now |
DISTI #
90F3734
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 21.71mm 10.38mm Tin Loose Piece - Bulk (Alt: 90F3734) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 15996 Partner Stock |
|
$0.2920 / $0.4060 | Buy Now |
DISTI #
571-25201844
|
Mouser Electronics | Terminals FASTON RED .032x.250 RoHS: Compliant | 100587 |
|
$0.1900 / $0.3400 | Buy Now |
DISTI #
V36:1790_11789758
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Phosphor Bronze Red RCP 21.71mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2345 | Americas - 7532 |
|
$0.2064 / $0.3363 | Buy Now |
DISTI #
E02:0323_02043329
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Phosphor Bronze Red RCP 21.71mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2340 | Europe - 6965 |
|
$0.2108 / $0.3435 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 13Bag |
|
$0.2150 / $0.2550 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520184-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520184-4
TE Connectivity
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |