-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3733
|
Newark | Terminal, Female Disconnect, 6.35 X 0.81Mm, Red, Crimp, Product Range:Ultra-Fast Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awgrohs Compliant: Yes |Amp Te Connectivity 2-520184-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 472313 |
|
$0.1640 / $0.1790 | Buy Now |
DISTI #
15J4181
|
Newark | Quick Disconnect Terminal, Female Quick Disconnect, Ultra-Fast Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 2-520184-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 64276 |
|
$0.2100 / $0.3310 | Buy Now |
DISTI #
2-520184-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.97mm 10.38mm Tin Loose Piece - Bulk (Alt: 2-520184-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 11993683207 Factory Stock |
|
$0.1584 / $0.1906 | Buy Now |
DISTI #
90F3733
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.97mm 10.38mm Tin Loose Piece - Bulk (Alt: 90F3733) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 408037 Partner Stock |
|
$0.2450 / $0.3500 | Buy Now |
DISTI #
571-2-520184-2
|
Mouser Electronics | Terminals INSULATED RECP 22-18 .250 x .032 RoHS: Compliant | 932549 |
|
$0.1490 / $0.2800 | Buy Now |
DISTI #
V36:1790_07447416
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.71mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2201 | Americas - 869784 |
|
$0.0978 | Buy Now |
DISTI #
E02:0323_02042269
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 21.71mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2305 | Europe - 57011 |
|
$0.1471 / $0.2452 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 135767Bag |
|
$0.1580 / $0.1870 | Buy Now |
|
Bisco Industries | 237 |
|
Buy Now | ||
DISTI #
AMP2-520184-2
|
Heilind Electronics | 250 ULTRA-FAST TAB 12-10 TPBR | Americas - 168921 in Stock33000 On Order |
|
$0.1271 / $0.1606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520184-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520184-2
TE Connectivity
ULTRAFAST 250 ASSY REC 22-18 TPBR LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |