-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 TPPB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5482
|
Newark | Terminal, Female Disconnect, 0.25In, Red, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520183-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11221 |
|
$0.2090 / $0.2910 | Buy Now |
DISTI #
87X2826
|
Newark | Mini-Reel Of 2-520183-4 250 Ultra-Fast Rcpt 22-18 Rohs Compliant: Yes |Amp Te Connectivity 2-520183-4 Min Qty: 2200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1800 / $0.2200 | Buy Now |
DISTI #
74AJ8807
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Red Rohs Compliant: Yes |Amp Te Connectivity 2-520183-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3550 / $0.4070 | Buy Now |
DISTI #
A27819CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
397625 In Stock |
|
$0.1999 / $0.3000 | Buy Now |
DISTI #
2-520183-4
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip (Alt: 2-520183-4) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days | 74800 |
|
$0.1552 / $0.1895 | Buy Now |
DISTI #
72C5482
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.71mm 10.38mm Tin Strip - Bulk (Alt: 72C5482) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Bulk | 11221 Partner Stock |
|
$0.2950 / $0.4470 | Buy Now |
DISTI #
571-25201834
|
Mouser Electronics | Terminals .25 ULTRA-FAST 22-18 Reel of 2200 RoHS: Compliant | 83600 |
|
$0.2180 / $0.2660 | Buy Now |
DISTI #
571-25201834-CT
|
Mouser Electronics | Terminals .25 ULTRA-FAST 22-18 Cut Strip of 100 RoHS: Compliant | 5500 |
|
$0.3410 | Buy Now |
DISTI #
571-25201834-MR
|
Mouser Electronics | Terminals .25 ULTRA-FAST 22-18 Reel of 1000 RoHS: Compliant | 0 |
|
$0.3410 | Order Now |
DISTI #
V36:1790_11789757
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Phosphor Bronze Red RCP 21.75mm Tin Reel/Strip RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 5 Weeks Date Code: 2250 | Americas - 101200 |
|
$0.1759 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520183-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520183-4
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 TPPB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |