-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C7328
|
Newark | Terminal, Flag Disconnect, 0.25In, Crimp, Product Range:Ultra-Fast Faston Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2-520128-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90553 |
|
$0.1570 | Buy Now |
DISTI #
28T0299
|
Newark | Quick Disconnect Terminal, Female Flag Disconnect, Ultra-Fast Faston Series, 0.25" X 0.032" Rohs Compliant: Yes |Amp Te Connectivity 2-520128-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2700 / $0.5300 | Buy Now |
DISTI #
A27840CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
464037 In Stock |
|
$0.2112 / $0.4500 | Buy Now |
DISTI #
2-520128-2
|
Avnet Americas | Quick Disconnect Terminal 22AWG to 18AWG 5.14mm² 16.14mm 14.73mm Tin - Tape and Reel (Alt: 2-520128-2) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days Container: Reel | 299400 |
|
$0.1529 | Buy Now |
DISTI #
2-520128-2
|
Avnet Americas | Quick Disconnect Terminal 22AWG to 18AWG 5.14mm² 16.14mm 14.73mm Tin - Tape and Reel (Alt: 2-520128-2) RoHS: Compliant Min Qty: 11000 Package Multiple: 11000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2239 | Buy Now |
DISTI #
72C7328
|
Avnet Americas | Quick Disconnect Terminal 22AWG to 18AWG 5.14mm² 16.14mm 14.73mm Tin - Bulk (Alt: 72C7328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 90553 Partner Stock |
|
$0.3120 / $0.4680 | Buy Now |
DISTI #
571-25201282
|
Mouser Electronics | Terminals .250 FASTON 22-18 Reel of 2200 RoHS: Compliant | 616000 |
|
$0.2300 / $0.2820 | Buy Now |
DISTI #
571-25201282-CT
|
Mouser Electronics | Terminals .250 FASTON 22-18 Cut Strip of 100 RoHS: Compliant | 3300 |
|
$0.3780 | Buy Now |
DISTI #
571-25201282-MR
|
Mouser Electronics | Terminals .250 FASTON 22-18 Reel of 500 RoHS: Compliant | 3000 |
|
$0.2970 / $0.3600 | Buy Now |
DISTI #
V36:1790_11789751
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red RCP 16.14mm Tin Reel/Strip RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 5 Weeks Date Code: 2303 | Americas - 748000 |
|
$0.1631 / $0.1921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520128-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520128-2
TE Connectivity
ULTRA-FAST 250 ASY REC 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |