-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE CAP HEADER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M4265
|
Newark | Connector, Cap Header, Plug, 68 Position, 1.27Mm, Pcb, No. Of Contacts:68Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 2-5174339-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 935 |
|
$19.2300 / $25.3700 | Buy Now |
DISTI #
93T4469
|
Newark | Conn, d-Cap, male Pins,68Pos, vert, No. Of Contacts:68Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:-, Product Range:Amplimite 0.50 Series, Connector Body Material:Zinc Body, Contact Material:Phosphor Bronze, Rohs Compliant: Yes |Amp Te Connectivity 2-5174339-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 208 |
|
$20.3900 / $25.3700 | Buy Now |
DISTI #
A121355-ND
|
DigiKey | CONN D-TYPE CAP 68POS VERT SLDR Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1524 In Stock |
|
$18.6508 / $27.5400 | Buy Now |
DISTI #
2-5174339-5
|
Avnet Americas | Conn D-Subminiature PIN 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port - Trays (Alt: 2-5174339-5) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 21 Weeks, 3 Days Container: Tray | 0 |
|
$17.0235 / $20.4859 | Buy Now |
DISTI #
46M4265
|
Avnet Americas | Conn D-Subminiature PIN 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 46M4265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$19.8500 / $25.3700 | Buy Now |
DISTI #
571-2-5174339-5
|
Mouser Electronics | D-Sub High Density Connectors 050" 068P VRT PCB RoHS: Compliant | 735 |
|
$18.4900 / $24.3900 | Buy Now |
DISTI #
E02:0323_01930204
|
Arrow Electronics | Conn D-Sub M 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2405 | Europe - 1059 |
|
$18.4085 / $24.6748 | Buy Now |
|
Future Electronics | 68 Position Dual Row 1.27 mm Vertical Through Hole Amplite PCB Header RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Container: Tray | 0Tray |
|
$17.3100 | Buy Now |
DISTI #
AMP2-5174339-5
|
Heilind Electronics | AMPLIMITE CAP HEADER | Americas - 27 in Stock |
|
$21.5323 / $27.2201 | Buy Now |
|
Onlinecomponents.com | 68 Position D-Type Cap, Male Pins Connector RoHS: Compliant |
1741 In Stock 420 On Order |
|
$13.4000 / $26.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5174339-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5174339-5
TE Connectivity
AMPLIMITE CAP HEADER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.406 inch | |
Body Depth | 0.15 inch | |
Body Length | 2.516 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5X0.45 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |