-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE 050-2B HOR 68P M2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3650
|
Newark | D Sub Connector, Amplimite, Amplimite Series Iii, Plug, 68, Zinc, Solder Rohs Compliant: Yes |Amp Te Connectivity 2-5174225-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2295 |
|
$24.6700 / $27.0300 | Buy Now |
DISTI #
45M6172
|
Newark | Wire-Board Connector, Plug 68 Position 1.27Mm, No. Of Contacts:68Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:-, Product Range:Amplimite 0.050 Series, Connector Body Material:Zinc Body Rohs Compliant: Yes |Amp Te Connectivity 2-5174225-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$24.6700 / $27.0300 | Buy Now |
DISTI #
84AC3541
|
Newark | 2-5174225-5 Rohs Compliant: Yes |Amp Te Connectivity 2-5174225-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5800 | Buy Now |
DISTI #
A33476-ND
|
DigiKey | CONN D-TYPE CAP 68POS R/A SLDR Min Qty: 1 Lead time: 22 Weeks Container: Tray |
881 In Stock |
|
$20.9997 / $29.8400 | Buy Now |
DISTI #
2-5174225-5
|
Avnet Americas | Conn D-Subminiature PIN 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Trays (Alt: 2-5174225-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 975 |
|
$12.5729 | Buy Now |
DISTI #
45M6172
|
Avnet Americas | Conn D-Subminiature PIN 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port - Bulk (Alt: 45M6172) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 19 Partner Stock |
|
$24.9300 / $27.0300 | Buy Now |
DISTI #
571-2-5174225-5
|
Mouser Electronics | D-Sub Standard Connectors PLUG 68P R/A Series II boardlock RoHS: Compliant | 890 |
|
$19.5800 / $24.2200 | Buy Now |
DISTI #
V36:1790_07461920
|
Arrow Electronics | Conn D-Sub PIN 68 POS 1.27mm Solder RA Thru-Hole 68 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2405 | Americas - 864 |
|
$14.8600 / $23.7000 | Buy Now |
|
Future Electronics | 68 Position Dual Row 1.27 mm Right Angle Through Hole Amplite Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 770Tray |
|
$13.9400 / $14.6400 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5174225-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5174225-5
TE Connectivity
AMPLIMITE 050-2B HOR 68P M2.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Body Breadth | 0.406 inch | |
Body Depth | 0.465 inch | |
Body Length | 2.516 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5X0.45 | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-5174225-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5174225-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-H068P-AM-43 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AM-43 |
257-H068P-AA-43 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AA-43 |
257-H068P-AA-63 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AA-63 |
257-H068P-AF-93 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AF-93 |
257-H068P-AM-63 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AM-63 |
257-H068P-AA-53 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AA-53 |
257-H068P-AM-93 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AM-93 |
257-H068P-AA-93 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AA-93 |
257-H068P-AM-53 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AM-53 |
257-H068P-AF-53 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-5174225-5 vs 257-H068P-AF-53 |