-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R2749
|
Newark | Terminal, Ring Tongue, #8, Crimp, Red, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 2-34148-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16734 |
|
$0.1430 / $0.1680 | Buy Now |
DISTI #
98X4797
|
Newark | Pg R 22-16 Comm 22-18 Mil 8 |Amp Te Connectivity 2-34148-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2250 | Buy Now |
DISTI #
A0957CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49137 In Stock |
|
$0.1584 / $0.3300 | Buy Now |
DISTI #
2-34148-1
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin T/R - Tape and Reel (Alt: 2-34148-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 20000 |
|
$0.1316 | Buy Now |
DISTI #
58R2749
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin T/R - Product that comes on tape, but is not reeled (Alt: 58R2749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 16734 Partner Stock |
|
$0.2040 / $0.2840 | Buy Now |
DISTI #
571-2341481
|
Mouser Electronics | Terminals 22-16 #8 Spade Lug RoHS: Compliant | 59776 |
|
$0.1540 / $0.3100 | Buy Now |
DISTI #
V36:1790_11806067
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Date Code: 2312 | Americas - 55000 |
|
$0.1330 / $0.1410 | Buy Now |
DISTI #
E02:0323_01839849
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 40 Weeks Date Code: 2312 | Europe - 10000 |
|
$0.1400 / $0.1423 | Buy Now |
DISTI #
V72:2272_11806067
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2237 Container: Cut Strips | Americas - 4947 |
|
$0.1424 / $0.1982 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 15000Reel |
|
$0.1380 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-34148-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-34148-1
TE Connectivity
PG R 22-16 COMM 22-18 MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |