-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR W/H AU SER-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B6587
|
Newark | Socket, min-Spr W/H Au Ser-3 Rohs Compliant: Yes |Amp Te Connectivity 2-331677-6 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4630 | Buy Now |
DISTI #
A24875-ND
|
DigiKey | CONN PIN RCPT .030-.033 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1613 In Stock |
|
$0.4574 / $0.8000 | Buy Now |
DISTI #
2-331677-6
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 2-331677-6) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 4 Days Container: Reel | 20000 Factory Stock |
|
$0.4412 | Buy Now |
DISTI #
571-23316776
|
Mouser Electronics | IC & Component Sockets MINIATURE SPRING RoHS: Compliant | 0 |
|
$0.4760 | Order Now |
DISTI #
73775408
|
RS | SOCKET, MIN-SPR W/H AU SER-3, Pin Sockets | TE Connectivity 2-331677-6 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 | RFQ |
|
Future Electronics | "SOCKET,MIN-SPR W/H AU SER-3" RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.3920 | Buy Now |
DISTI #
AMP2-331677-6
|
Heilind Electronics | SOCKET,MIN-SPR W/H AU SER-3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOCKET,MIN-SPR W/H AU SER-3 RoHS: Compliant |
8294 In Stock 20000 On Order |
|
$0.4373 / $0.6952 | Buy Now |
DISTI #
78961675
|
Verical | Contact SKT Solder ST Thru-Hole 20-21AWG Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2203 | Americas - 8250 |
|
$0.5722 / $0.9656 | Buy Now |
DISTI #
2-331677-6
|
TTI | IC & Component Sockets MINIATURE SPRING RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.4040 / $0.4120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-331677-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-331677-6
TE Connectivity
SOCKET,MIN-SPR W/H AU SER-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 21 AWG |