-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PIDG SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AH2089
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Termination:Crimp, Body Material:Copper, Contact Plating:Tin Plated Contacts, Insulator Colour:Blue, Termination Method:Crimp Rohs Compliant: Yes |Amp Te Connectivity 2-321233-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3290 | Buy Now |
DISTI #
08AH2088
|
Newark | Terminal, Spade/Fork, #8, Crimp, Blue, Termination:Crimp, Body Material:Copper, Contact Plating:Tin Plated Contacts, Insulator Colour:Blue, Termination Method:Crimp Rohs Compliant: Yes |Amp Te Connectivity 2-321233-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3740 | Buy Now |
DISTI #
A1074CT-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 BLU Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10950 In Stock |
|
$0.2705 / $0.5400 | Buy Now |
DISTI #
2-321233-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 19.13mm 7.54mm Tin Tape Mounted - Tape and Reel (Alt: 2-321233-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2868 | Buy Now |
DISTI #
571-2-321233-1
|
Mouser Electronics | Terminals NYL-FORK 16-14 RoHS: Compliant | 58101 |
|
$0.2610 / $0.6400 | Buy Now |
DISTI #
71995320
|
RS | Terminal, PIDG, Spd 16-14 8 | TE Connectivity 2-321233-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3780 / $0.5400 | RFQ |
|
Future Electronics | PIDG 16-14 AWG Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2850 | Buy Now |
DISTI #
AMP2-321233-1
|
Heilind Electronics | TERMINAL,PIDG SPD 16-14 8 | Americas - 0 in Stock |
|
$0.2975 / $0.3230 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PIDG SPD 16-14 8 RoHS: Compliant |
17500 In Stock 15000 On Order |
|
$0.2757 / $0.3547 | Buy Now |
DISTI #
76455093
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 19.13mm Tin T/R RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 2351 | Americas - 17500 |
|
$0.3709 / $0.4926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-321233-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-321233-1
TE Connectivity
TERMINAL,PIDG SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |