-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-292174-5) CT BOX HDR V SMT 5P O/TAPE BLA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5753
|
Newark | Ct Box Hdr V Smt 5P O/Tape Bla |Amp Te Connectivity 2-292174-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.6300 | Buy Now |
DISTI #
2266-2-292174-5-ND
|
DigiKey | CT BOX HDR V SMT 5P O/TAPE BLA Min Qty: 129 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1830 In Stock |
|
$0.5500 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD T/R |
1830 Partner Stock |
|
$0.5170 / $0.6010 | Buy Now |
DISTI #
36368828
|
Verical | Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD T/R Min Qty: 121 Package Multiple: 1 | Americas - 1830 |
|
$0.5200 | Buy Now |
DISTI #
TE Connectivity 2-292174-5
|
PEI Genesis | Board Connector, 5 Contact(s | 1830 |
|
Buy Now | |
|
Master Electronics | Conn Shrouded Header HDR 5 POS 2mm Solder ST SMD T/R |
1830 Partner Stock |
|
$0.5170 / $0.6010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-292174-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-292174-5
TE Connectivity
(2-292174-5) CT BOX HDR V SMT 5P O/TAPE BLA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.228 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |