Part Details for 2-2345984-6 by TE Connectivity
Overview of 2-2345984-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2-2345984-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7984
|
Newark | Solid State Relay, 10A, 50-480Vac, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-2345984-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$95.7400 / $123.1000 | Buy Now |
DISTI #
41-2-2345984-6-ND
|
DigiKey | SSR RELAY SPST-NO 10A 50-480V Min Qty: 1 Lead time: 50 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.7600 / $124.4100 | Buy Now |
DISTI #
2-2345984-6
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 10A 480V DC-OUT Panel Mount - Bulk (Alt: 2-2345984-6) Min Qty: 10 Package Multiple: 10 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$80.7474 / $97.1706 | Buy Now |
DISTI #
655-2-2345984-6
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PHSERS-TRI,FR,PANLMNT,10A,480VAC,R-DCip RoHS: Compliant | 0 |
|
$103.6600 / $117.4700 | Order Now |
DISTI #
73534001
|
RS | Power Relay, Solid State, 1 Form A, 3PHSERS-TRI, FR, 10A, 480VAC, R-DCip | TE Connectivity 2-2345984-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$133.5900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$85.5400 | Buy Now |
DISTI #
AMP2-2345984-6
|
Heilind Electronics | 3PHSERS-TRI,FR,PANLMNT,10A,480 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSR3TR-480D10R=3PH SERIS-TRI,FR,PANL MNT | 0 |
|
$88.0200 / $114.0500 | Buy Now |
DISTI #
2-2345984-6
|
TTI | Solid State Relays - Industrial Mount 3PHSERS-TRI,FR,PANLMNT,10A,480VAC,R-DCip Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$89.4500 / $91.2400 | Buy Now |
DISTI #
2-2345984-6
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 10A 480V DC-OUT Panel Mount - Bulk (Alt: 2-2345984-6) Min Qty: 10 Package Multiple: 10 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$80.7474 / $97.1706 | Buy Now |
Part Details for 2-2345984-6
2-2345984-6 CAD Models
2-2345984-6 Part Data Attributes:
|
2-2345984-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2345984-6
TE Connectivity
Trigger Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V |