Part Details for 2-2345984-5 by TE Connectivity
Overview of 2-2345984-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2345984-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7983
|
Newark | Solid State Relay, 40A, 50-480Vac, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-2345984-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$115.0600 / $144.8900 | Buy Now |
DISTI #
41-2-2345984-5-ND
|
DigiKey | SSR RELAY SPST-NO 40A 50-480V Min Qty: 1 Lead time: 50 Weeks Container: Bag | Temporarily Out of Stock |
|
$120.5860 / $146.4300 | Buy Now |
DISTI #
2-2345984-5
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 40A 480V DC-OUT Panel Mount - Bulk (Alt: 2-2345984-5) Min Qty: 10 Package Multiple: 10 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$100.6304 / $121.0976 | Buy Now |
DISTI #
655-2-2345984-5
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip RoHS: Compliant | 0 |
|
$126.5500 / $135.5900 | Order Now |
DISTI #
V99:2348_26050829
|
Arrow Electronics | Relay SSR 80mA 32V DC-IN 40A 480V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2319 | Americas - 4 |
|
$109.8700 / $124.3400 | Buy Now |
DISTI #
73534000
|
RS | Power Relay, Solid State, 1 Form A, PHSERS-TRI, FR, 40A, 480VAC-DC-ip | TE Connectivity 2-2345984-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$166.5000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$106.6000 | Buy Now |
DISTI #
AMP2-2345984-5
|
Heilind Electronics | 3PHSERS-TRI,FR,PANL MNT,40A,48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSR3TR-480D40=3PH SERIS-TRI,FR,PANL MNT | 0 |
|
$109.6900 / $142.1300 | Buy Now |
DISTI #
68404477
|
Verical | Relay SSR 80mA 32V DC-IN 40A 480V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 4 |
|
$124.3400 | Buy Now |
Part Details for 2-2345984-5
2-2345984-5 CAD Models
2-2345984-5 Part Data Attributes:
|
2-2345984-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2345984-5
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 32VDC (Coil), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 481 g |