Part Details for 2-2345984-4 by TE Connectivity
Overview of 2-2345984-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-2345984-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7982
|
Newark | Solid State Relay, 25A, 50-480Vac, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-2345984-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$101.6400 / $130.6700 | Buy Now |
DISTI #
41-2-2345984-4-ND
|
DigiKey | SSR RELAY SPST-NO 25A 50-480V Min Qty: 1 Lead time: 50 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.0496 / $132.0600 | Buy Now |
DISTI #
2-2345984-4
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 25A 480V DC-OUT Panel Mount - Bulk (Alt: 2-2345984-4) Min Qty: 10 Package Multiple: 10 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$85.7152 / $103.1488 | Buy Now |
DISTI #
655-2-2345984-4
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PHSERS-TRI,FR,PANL MNT,25A,480VAC-DC-ip RoHS: Compliant | 0 |
|
$110.0400 / $124.7000 | Order Now |
DISTI #
V99:2348_26049449
|
Arrow Electronics | Relay SSR 80mA 32V DC-IN 25A 480V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2319 | Americas - 10 |
|
$92.1700 / $100.9200 | Buy Now |
DISTI #
73532699
|
RS | Power Relay, Solid State, 1 Form A, 3PHSERS-TRI, FR, 25A, 480VAC-DC-ip | TE Connectivity 2-2345984-4 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$141.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$90.8000 | Buy Now |
DISTI #
AMP2-2345984-4
|
Heilind Electronics | 3PHSERS-TRI,FR,PANL MNT,25A,48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSR3TR-480D25=3PH SERIS-TRI,FR,PANL MNT | 0 |
|
$93.4300 / $121.0700 | Buy Now |
DISTI #
68404457
|
Verical | Relay SSR 80mA 32V DC-IN 25A 480V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 10 |
|
$100.9200 | Buy Now |
Part Details for 2-2345984-4
2-2345984-4 CAD Models
2-2345984-4 Part Data Attributes:
|
2-2345984-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2345984-4
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, 32VDC (Coil), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 481 g |