Part Details for 2-2345984-3 by TE Connectivity
Overview of 2-2345984-3 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2-2345984-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK7981
|
Newark | Solid State Relay, 10A, 50-480Vac, Panel Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-2345984-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$81.0300 / $104.1800 | Buy Now |
DISTI #
41-2-2345984-3-ND
|
DigiKey | SSR RELAY SPST-NO 10A 50-480V Min Qty: 1 Lead time: 17 Weeks Container: Bag |
9 In Stock |
|
$81.8847 / $105.2800 | Buy Now |
DISTI #
2-2345984-3
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 10A 480V DC-OUT Panel Mount - Bulk (Alt: 2-2345984-3) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$68.3338 / $82.2322 | Buy Now |
DISTI #
655-2-2345984-3
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip RoHS: Compliant | 0 |
|
$79.7600 / $104.3500 | Order Now |
DISTI #
E02:0323_17284154
|
Arrow Electronics | Relay SSR 80mA 32V DC-IN 10A 480V AC-OUT 8-Pin RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 53 Weeks Date Code: 2334 | Europe - 10 |
|
$79.1484 / $101.0388 | Buy Now |
DISTI #
V99:2348_26050069
|
Arrow Electronics | Relay SSR 80mA 32V DC-IN 10A 480V AC-OUT 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2319 | Americas - 10 |
|
$73.4700 / $80.4500 | Buy Now |
DISTI #
73532698
|
RS | Power Relay, Solid State, 1 Form A, 3PHSERS-TRI, FR, 10A, 480VAC-DC-ip | TE Connectivity 2-2345984-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$113.0600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$72.3900 | Buy Now |
DISTI #
AMP2-2345984-3
|
Heilind Electronics | 3PHSERS-TRI,FR,PANL MNT,10A,48 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSR3TR-480D10=3PH SERIS-TRI,FR,PANL MNT | 0 |
|
$74.4900 / $96.5200 | Buy Now |
Part Details for 2-2345984-3
2-2345984-3 CAD Models
2-2345984-3 Part Data Attributes:
|
2-2345984-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2345984-3
TE Connectivity
Trigger Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.49.95.00 | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V |