Part Details for 2-2345984-2 by TE Connectivity
Overview of 2-2345984-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2345984-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2345984-2
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 50A 480V AC-OUT - Bulk (Alt: 2-2345984-2) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$156.8102 / $188.7038 | Buy Now |
DISTI #
655-2-2345984-2
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PHSERS-SCR,PANL MNT ,25A,480VAC,R-DC i/p RoHS: Compliant | 9 |
|
$186.7300 / $214.7400 | Buy Now |
DISTI #
72621083
|
RS | Power Relay, Three Phase SERIES-SCR, PANEL MOUNT, 25A, 480VAC, R-DC | TE Connectivity 2-2345984-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$247.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$166.1200 | Buy Now |
DISTI #
AMP2-2345984-2
|
Heilind Electronics | SSR,480V 50A3PH SCR,PANL MT 4-32VDC IN,RANDM V TURN ON | Americas - 7 in Stock |
|
$205.0303 / $220.8019 | Buy Now |
|
Onlinecomponents.com | SSR3S-480D50R=3PH SERIS-SCR,PANEL MOUNT | 0 |
|
$154.6500 / $287.9300 | Buy Now |
DISTI #
2-2345984-2
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 50A 480V AC-OUT - Bulk (Alt: 2-2345984-2) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$156.8102 / $188.7038 | Buy Now |
DISTI #
AMP2-2345984-2
|
Interstate Connecting Components | SSR,480V 50A3PH SCR,PANL MT 4-32VDC IN,RANDM V TURN ON | 2 |
|
$205.0303 / $220.8019 | Buy Now |
DISTI #
000000000006272568
|
Sager | Solid State Relays - Industrial Mount 3PHSERS-SCR,PANL MNT ,25A,480VAC,R-DC i/p Min Qty: 1 | 10 |
|
$152.4100 | Buy Now |
DISTI #
3996121
|
element14 Asia-Pacific | SOLID STATE RELAY, 50A, 48-480VAC, PANEL RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$210.2978 / $228.3398 | Buy Now |
Part Details for 2-2345984-2
2-2345984-2 CAD Models
2-2345984-2 Part Data Attributes:
|
2-2345984-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2345984-2
TE Connectivity
Trigger Output SSR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 480 V | |
Overall Depth | 37 mm | |
Overall Height | 73.5 mm | |
Overall Length | 104 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 4 V |