Part Details for 2-2345984-1 by TE Connectivity
Overview of 2-2345984-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2345984-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2345984-1
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 40A 480V AC-OUT - Bulk (Alt: 2-2345984-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$156.8102 / $188.7038 | Buy Now |
DISTI #
655-2-2345984-1
|
Mouser Electronics | Solid State Relays - Industrial Mount 3PHSERS-TRI,PANL MNT ,16A,480VAC,R-DC i/p RoHS: Compliant | 20 |
|
$187.8600 / $214.0700 | Buy Now |
DISTI #
72621082
|
RS | Power Relay, Three Phase SERIES-TRI , PANEL MOUNT, 16A, 480VAC, R-DC | TE Connectivity 2-2345984-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$253.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$166.1200 | Buy Now |
DISTI #
AMP2-2345984-1
|
Heilind Electronics | SSR,480V 40A3PH SCR,PANL MT 4-32VDC IN,RANDM V TURN ON | Americas - 15 in Stock |
|
$205.0303 / $220.8019 | Buy Now |
|
Onlinecomponents.com | SSR3S-480D40R=3PH SERIS-SCR,PANEL MOUNT | 0 |
|
$164.9600 / $451.8300 | Buy Now |
DISTI #
2-2345984-1
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 40A 480V AC-OUT - Bulk (Alt: 2-2345984-1) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$156.8102 / $188.7038 | Buy Now |
DISTI #
AMP2-2345984-1
|
Interstate Connecting Components | SSR,480V 40A3PH SCR,PANL MT 4-32VDC IN,RANDM V TURN ON | 5 |
|
$205.0303 / $220.8019 | Buy Now |
DISTI #
000000000006272567
|
Sager | Solid State Relays - Industrial Mount 3PHSERS-TRI,PANL MNT ,16A,480VAC,R-DC i/p Min Qty: 1 | 20 |
|
$152.4100 | Buy Now |
DISTI #
3996109
|
element14 Asia-Pacific | SOLID STATE RELAY, 40A, 48-480VAC, PANEL RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$221.0665 | Buy Now |