Part Details for 2-2345984-0 by TE Connectivity
Overview of 2-2345984-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-2345984-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2345984-0
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 25A 480V AC-OUT - Bulk (Alt: 2-2345984-0) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$86.5294 / $104.1286 | Buy Now |
DISTI #
655-2-2345984-0
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR3S-480D25R=3PH SERIS-TRI,PANEL MOUNT RoHS: Compliant | 10 |
|
$111.0800 / $133.3000 | Buy Now |
DISTI #
72621081
|
RS | Power Relay, Three Phase SERIES-TRI, PANEL MOUNT, 25A, 480VAC, R-DC | TE Connectivity 2-2345984-0 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$151.4000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$91.6700 | Buy Now |
DISTI #
AMP2-2345984-0
|
Heilind Electronics | SSR,480V 40A,3PH,TRIAC,PANL MT 4-32VDC IN,RANDM V TURN ON | Americas - 15 in Stock |
|
$113.1377 / $121.8406 | Buy Now |
|
Onlinecomponents.com | SSR3S-480D25R=3PH SERIS-TRI,PANEL MOUNT | 0 |
|
$91.0300 / $190.6600 | Buy Now |
DISTI #
2-2345984-0
|
Avnet Americas | Relay SSR 80mA 32V DC-IN 25A 480V AC-OUT - Bulk (Alt: 2-2345984-0) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$86.5294 / $104.1286 | Buy Now |
DISTI #
AMP2-2345984-0
|
Interstate Connecting Components | SSR,480V 40A,3PH,TRIAC,PANL MT 4-32VDC IN,RANDM V TURN ON | 5 |
|
$113.1377 / $121.8406 | Buy Now |
DISTI #
000000000006272566
|
Sager | Solid State Relays - Industrial Mount SSR3S-480D25R=3PH SERIS-TRI,PANEL MOUNT Min Qty: 1 | 20 |
|
$84.1100 | Buy Now |
DISTI #
3996103
|
element14 Asia-Pacific | SOLID STATE RELAY, 25A, 48-480VAC, PANEL RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$138.0031 | Buy Now |