-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 130 OHM 1% 3W 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-2176231-8
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176231-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.3243 / $0.3662 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3270 | Buy Now |
DISTI #
AMP2-2176231-8
|
Heilind Electronics | 3522 130R 1% 3W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3522 130R 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3255 / $0.3849 | Buy Now |
DISTI #
67583136
|
Verical | Res Thick Film 2512 130 Ohm 1% 3W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.5019 / $0.5346 | Buy Now |
DISTI #
3522130RFT
|
TTI | Thick Film Resistors - SMD 3522 130R 1% 3W pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3140 / $0.3470 | Buy Now |
DISTI #
2-2176231-8
|
Avnet Americas | SMD Chip Resistor, 130 Ohm, ± 1%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176231-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
$0.3243 / $0.3662 | Buy Now |
DISTI #
AMP2-2176231-8
|
Interstate Connecting Components | 3522 130R 1% 3W | 0 |
|
Buy Now | |
|
Master Electronics | 3522 130R 1% 3W RoHS: Compliant |
4000 In Stock |
|
$0.3255 / $0.3849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-2176231-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-2176231-8
TE Connectivity
RES SMD 130 OHM 1% 3W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |