-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1747981-3) ASSY HDMI RECEPTACLE SMT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P4316
|
Newark | Hdmi Connector, Jack, 19Pos, Pcb, No. Of Contacts:19Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Termination:Surface Mount Right Angle, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body Rohs Compliant: Yes |Te Connectivity 2-1747981-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$3.8100 / $4.1200 | Buy Now |
DISTI #
A35074CT-ND
|
DigiKey | CONN RCPT HDMI 19POS PNL MNT R/A Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6073 In Stock |
|
$3.5456 / $5.4400 | Buy Now |
DISTI #
2-1747981-3
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R - Tape and Reel (Alt: 2-1747981-3) RoHS: Compliant Min Qty: 170 Package Multiple: 170 Lead time: 8 Weeks, 6 Days Container: Reel | 510 |
|
$2.9172 / $3.5105 | Buy Now |
DISTI #
33P4316
|
Avnet Americas | Conn HDMI RCP 19 POS 0.5mm Solder ST SMD 19 Terminal 1 Port T/R - Bulk (Alt: 33P4316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 123 Partner Stock |
|
$4.7900 / $6.1700 | Buy Now |
DISTI #
571-2-1747981-3
|
Mouser Electronics | HDMI, Displayport & DVI Connectors RCPT HDMI SMT RA RoHS: Compliant | 655 |
|
$3.5000 / $4.6900 | Buy Now |
DISTI #
V72:2272_11469429
|
Arrow Electronics | Conn HDMI RCP 19 POS 0.5mm Solder RA SMD 19 Terminal 1 Port T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2126 Container: Cut Strips | Americas - 206 |
|
$3.1350 / $3.9160 | Buy Now |
DISTI #
73775138
|
RS | Std HDMI, RA, SMT, Panel grd, Flange, HDMI Connectors | TE Connectivity 2-1747981-3 Min Qty: 510 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 | RFQ |
|
Future Electronics | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant pbFree: Yes Min Qty: 510 Package Multiple: 510 | 0 |
|
$3.1400 | Buy Now |
DISTI #
AMP2-1747981-3
|
Heilind Electronics | ASSY HDMI RECEPTACLE SMT | Americas - 0 in Stock |
|
$3.0087 / $3.6899 | Buy Now |
|
Onlinecomponents.com | Std HDMI, RA, SMT, Panel grd, Flange RoHS: Compliant |
522 In Stock |
|
$2.9200 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1747981-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1747981-3
TE Connectivity
(2-1747981-3) ASSY HDMI RECEPTACLE SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | TIN | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |