Part Details for 2-1747069-1 by TE Connectivity
Overview of 2-1747069-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1747069-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2-1747069-1-ND
|
DigiKey | CONN PLUG HSG 10POS 2.00MM Min Qty: 450 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.1680 / $0.1740 | Buy Now |
DISTI #
17-2-1747069-1-ND
|
DigiKey | CONN PLUG HSG 10POS 2.00MM Min Qty: 450 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1427 | Buy Now |
DISTI #
2-1747069-1
|
Avnet Americas | Connector Wire-to-Board Housing Plug 10Position 2mm Straight Cable Mount Blue - Bulk (Alt: 2-1747069-1) Min Qty: 16000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.1341 | Buy Now |
DISTI #
AMP2-1747069-1
|
Heilind Electronics | GRACE INERTIA CONN 2.0 PLUG HS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
8000 Partner Stock |
|
$0.1430 / $0.1976 | Buy Now | |
DISTI #
59678418
|
Verical | Grace Inertia Conn 2.0 Plug HSG 10P Blue Min Qty: 384 Package Multiple: 1 | Americas - 8000 |
|
$0.1580 / $0.1630 | Buy Now |
DISTI #
2-1747069-1
|
Avnet Americas | Connector Wire-to-Board Housing Plug 10Position 2mm Straight Cable Mount Blue - Bulk (Alt: 2-1747069-1) Min Qty: 16000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.1510 | Buy Now |
DISTI #
AMP2-1747069-1
|
Interstate Connecting Components | GRACE INERTIA CONN 2.0 PLUG HS | 0 |
|
Buy Now | |
DISTI #
4330628
|
Farnell | PIN AND SOCKET CONNECTOR HOUSINGS RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 6500 |
|
$0.4224 | Buy Now |
Part Details for 2-1747069-1
2-1747069-1 CAD Models
2-1747069-1 Part Data Attributes:
|
2-1747069-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1747069-1
TE Connectivity
COMBINATION LINE CONNECTOR, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.457 inch | |
Body Depth | 0.445 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |