-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRACE INERTIA CONN 2.5 HDR ASSY 4P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X2253
|
Newark | Grace Inertia Conn 2.5 Hdr Assy 4P Blue |Amp Te Connectivity 2-1747067-4 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4720 / $0.4900 | Buy Now |
DISTI #
2-1747067-4-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 2400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5269 | Buy Now |
DISTI #
2-1747067-4
|
Avnet Americas | GRACE INERTIA CONN 2.5 HDR ASSY 4P BLUE - Bag (Alt: 2-1747067-4) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0 |
|
$0.4400 / $0.4968 | Buy Now |
DISTI #
571-2-1747067-4
|
Mouser Electronics | Headers & Wire Housings GRACE INERTIA CONN 2.5 HDR ASSY 4P BLUE RoHS: Compliant | 0 |
|
$0.4760 / $0.5260 | Order Now |
DISTI #
V99:2348_11469412
|
Arrow Electronics | Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1716 | Americas - 2400 |
|
$0.0888 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.4180 | Buy Now |
DISTI #
AMP2-1747067-4
|
Heilind Electronics | GRACE INERTIA CONN 2.5 HDR ASS | Americas - 0 in Stock |
|
$0.4092 / $0.4737 | Buy Now |
|
Onlinecomponents.com | GRACE INERTIA CONN 2.5 HDR ASSY 4P BLUE RoHS: Compliant | 0 |
|
$0.4869 / $0.7097 | Buy Now |
DISTI #
2-1747067-4
|
Avnet Americas | GRACE INERTIA CONN 2.5 HDR ASSY 4P BLUE - Bag (Alt: 2-1747067-4) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0 |
|
$0.4400 / $0.4968 | Buy Now |
DISTI #
AMP2-1747067-4
|
Interstate Connecting Components | GRACE INERTIA CONN 2.5 HDR ASS | 0 |
|
$0.4092 / $0.4737 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1747067-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1747067-4
TE Connectivity
GRACE INERTIA CONN 2.5 HDR ASSY 4P BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.26 inch | |
Body Depth | 0.444 inch | |
Body Length | 0.492 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.81u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |