-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7269
|
Newark | Wtb Conn, Rcpt, 6Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2-1746741-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1630 |
|
$5.1700 / $7.0900 | Buy Now |
DISTI #
36AC1225
|
Newark | Rits Conn.socket Assy 6P Blue |Amp Te Connectivity 2-1746741-6 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 / $4.5100 | Buy Now |
DISTI #
2-1746741-6-ND
|
DigiKey | CONN SOCKET 6P IDC 20-26AWG GOLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1190 In Stock |
|
$3.2824 / $5.4200 | Buy Now |
DISTI #
2-1746741-6
|
Avnet Americas | Conn E-Con Sensor Connector SKT 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port - Rail/Tube (Alt: 2-1746741-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$3.0530 / $3.4469 | Buy Now |
DISTI #
571-2-1746741-6
|
Mouser Electronics | Power to the Board RITS CONN.SOCKET ASSY 6P BLUE RoHS: Compliant | 1849 |
|
$3.5300 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0Tube |
|
$2.9000 | Buy Now |
DISTI #
AMP2-1746741-6
|
Heilind Electronics | RITS CONN.SOCKET ASSY 6P | Americas - 0 in Stock |
|
$3.6207 / $3.6748 | Buy Now |
|
Onlinecomponents.com | RITS CONN. SOCKET ASSY 6P BLUE RoHS: Compliant | 0 |
|
$3.0600 / $8.3700 | Buy Now |
DISTI #
2-1746741-6
|
Avnet Americas | Conn E-Con Sensor Connector SKT 6 POS 2mm Crimp ST Cable Mount 6 Terminal 1 Port - Rail/Tube (Alt: 2-1746741-6) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Tube | 0 |
|
$3.0530 / $3.4469 | Buy Now |
DISTI #
AMP2-1746741-6
|
Interstate Connecting Components | RITS CONN.SOCKET ASSY 6P | 0 |
|
$3.6207 / $3.6748 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1746741-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1746741-6
TE Connectivity
Telecom and Datacom Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.338 inch | |
Body Depth | 0.905 inch | |
Body Length | 0.779 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |