-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RITS CONN.SOCKET ASSY 4P BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8713
|
Newark | Rectangular Conn, Rcpt, 4Pos, 1Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2-1746741-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$4.2800 / $5.8600 | Buy Now |
DISTI #
2-1746741-4-ND
|
DigiKey | CONN SOCKET 4P IDC 20-26AWG GOLD Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
498 In Stock |
|
$3.2225 / $5.3200 | Buy Now |
DISTI #
2-1746741-4
|
Avnet Americas | Conn Wire to Board SKT 4 POS 2mm Crimp ST Cable Mount - Rail/Tube (Alt: 2-1746741-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0 |
|
$2.4977 / $2.8200 | Buy Now |
DISTI #
571-2-1746741-4
|
Mouser Electronics | Power to the Board SOCKET ASSY 4P BLU RITS RoHS: Compliant | 429 |
|
$3.2200 / $4.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Tube | 0Tube |
|
$2.3700 | Buy Now |
DISTI #
AMP2-1746741-4
|
Heilind Electronics | RITS CONN.SOCKET ASSY 4P BLUE 4P BLUE | Americas - 0 in Stock |
|
$2.9622 / $3.0065 | Buy Now |
|
Onlinecomponents.com | RITS CONN. SOCKET ASSY 4P BLUE RoHS: Compliant |
1860 In Stock |
|
$2.7600 / $3.1300 | Buy Now |
DISTI #
77307267
|
Verical | Conn Wire to Board SKT 4 POS 2mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 5580 |
|
$2.9714 / $3.8889 | Buy Now |
DISTI #
63376302
|
Verical | Conn Wire to Board SKT 4 POS 2mm Crimp ST Cable Mount Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2202 | Americas - 1860 |
|
$3.4772 / $4.1457 | Buy Now |
DISTI #
2-1746741-4
|
TTI | Power to the Board SOCKET ASSY 4P BLU RITS Min Qty: 1500 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.5200 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1746741-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1746741-4
TE Connectivity
RITS CONN.SOCKET ASSY 4P BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.338 inch | |
Body Depth | 0.905 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |