Part Details for 2-174225-5 by TE Connectivity
Overview of 2-174225-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2-174225-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B3516
|
Newark | Amplimite 050-2B Hor 68P M2.5 Rohs Compliant: No |Amp Te Connectivity 2-174225-5 Min Qty: 19872 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A29093-ND
|
DigiKey | CONN D-TYPE CAP 68POS R/A SLDR Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | .050 Series Board Mount Connectors RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 68 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER | 3 |
|
$11.6550 / $15.5400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$22.5000 / $34.6200 | Buy Now |
Part Details for 2-174225-5
2-174225-5 CAD Models
2-174225-5 Part Data Attributes:
|
2-174225-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-174225-5
TE Connectivity
68 CONTACT(S), MALE, OTHER D TYPE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Depth | 0.465 inch | |
Body Length | 2.516 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.5X0.45 | |
Mounting Option 2 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.083 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-174225-5
This table gives cross-reference parts and alternative options found for 2-174225-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-174225-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
257-H068P-AM-43 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AM-43 |
257-H068P-AA-43 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AA-43 |
257-H068P-AA-63 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AA-63 |
257-H068P-AF-93 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AF-93 |
257-H068P-AM-63 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AM-63 |
257-H068P-AA-53 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AA-53 |
257-H068P-AM-93 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AM-93 |
257-H068P-AA-93 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AA-93 |
257-H068P-AM-53 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AM-53 |
257-H068P-AF-53 | Telecom and Datacom Connector, 68 Contact(s), Male, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 2-174225-5 vs 257-H068P-AF-53 |