-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1740617-4-ND
|
DigiKey | AMP MODU II SOLDER STRAP Min Qty: 720 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7595 | Buy Now |
DISTI #
2-1740617-4
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 2-1740617-4) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5184 / $7.8442 | Buy Now |
DISTI #
571-2-1740617-4
|
Mouser Electronics | Headers & Wire Housings AMP MODU II SOLDER STRAP RoHS: Compliant | 0 |
|
$7.4100 / $8.0800 | Order Now |
DISTI #
72054264
|
RS | Connector, AMPMODU, Amp Modu Ii Solder Strap | TE Connectivity 2-1740617-4 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $8.7300 | RFQ |
|
Future Electronics | 48 (1 x 24) Position Shunt Connector Green Insulated 0.100" (2.54mm) Tin RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 60 Container: Box | 0Box |
|
$7.1400 / $7.2600 | Buy Now |
DISTI #
AMP2-1740617-4
|
Heilind Electronics | AMP MODU II SOLDER STRAP | Americas - 0 in Stock |
|
$8.1237 / $8.2450 | Buy Now |
|
Onlinecomponents.com | AMP MODU II SOLDER STRAP RoHS: Compliant |
300 Partner Stock |
|
$5.7500 / $9.1200 | Buy Now |
DISTI #
66394823
|
Verical | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 300 |
|
$7.4600 / $7.9100 | Buy Now |
DISTI #
2-1740617-4
|
Avnet Americas | Conn Unshrouded Header HDR 48 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 2-1740617-4) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5184 / $7.8442 | Buy Now |
DISTI #
AMP2-1740617-4
|
Interstate Connecting Components | AMP MODU II SOLDER STRAP | 0 |
|
$8.1237 / $8.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1740617-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1740617-4
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |