Datasheets
2-1734035-2 by: TE Connectivity

Mini USB,R/A,SMT,matte tin,w/o mylar

Part Details for 2-1734035-2 by TE Connectivity

Overview of 2-1734035-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2-1734035-2

Part # Distributor Description Stock Price Buy
DISTI # 58T4369
Newark Mini Usb, Type B, R/A, Smt Rohs Compliant: Yes |Te Connectivity 2-1734035-2 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.9870
$0.9870 Buy Now
DISTI # A108849CT-ND
DigiKey CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2852
In Stock
  • 1 $2.0200
  • 10 $1.7980
  • 25 $1.7888
  • 50 $1.7706
  • 100 $1.6246
  • 250 $1.6155
  • 500 $1.4695
  • 1,000 $1.3143
  • 2,500 $1.2139
  • 14,000 $0.9413
$0.9413 / $2.0200 Buy Now
DISTI # 2-1734035-2
Avnet Americas MINI USB,R/A,SMT,MATTE TIN,W/O - Tape and Reel (Alt: 2-1734035-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Reel 0
  • 14,000 $0.9978
$0.9978 Buy Now
DISTI # 571-2-1734035-2
Mouser Electronics USB Connectors MINI USB,R/A,SMT MATTE TIN,W/O MYLAR RoHS: Compliant 0
  • 700 $0.9750
  • 14,000 $0.9750
$0.9750 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 3500 Container: Reel 0
Reel
  • 14,000 $0.8860
$0.8860 Buy Now
DISTI # AMP2-1734035-2
Heilind Electronics Mini USBR/ASMTmatte tinw/o mylar Americas - 0 in Stock
  • 14,000 $1.1075
$1.1075 Buy Now
Onlinecomponents.com Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant 7620 In Stock
  • 1 $1.1640
  • 700 $1.0580
  • 1,400 $1.0170
  • 2,800 $1.0010
  • 5,600 $0.9790
  • 7,700 $0.9640
  • 10,500 $0.9500
  • 15,400 $0.9360
$0.9360 / $1.1640 Buy Now
DISTI # 66353306
Verical Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 700 Package Multiple: 700 Americas - 7000
  • 700 $1.0300
  • 1,400 $1.0200
$1.0200 / $1.0300 Buy Now
DISTI # 51484522
Verical Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R Min Qty: 620 Package Multiple: 620 Date Code: 1415 Americas - 620
  • 620 $1.4040
$1.4040 Buy Now
DISTI # 2-1734035-2
TTI USB Connectors MINI USB,R/A,SMT MATTE TIN,W/O MYLAR Min Qty: 14000 Package Multiple: 14000 Container: Reel Americas - 0
  • 14,000 $0.9100
$0.9100 Buy Now
DISTI # 2-1734035-2
Avnet Americas MINI USB,R/A,SMT,MATTE TIN,W/O - Tape and Reel (Alt: 2-1734035-2) RoHS: Compliant Min Qty: 14000 Package Multiple: 3500 Lead time: 9 Weeks, 5 Days Container: Reel 0
  • 14,000 $0.9978
$0.9978 Buy Now
DISTI # AMP2-1734035-2
Interstate Connecting Components Mini USBR/ASMTmatte tinw/o mylar 0
  • 14,000 $1.1075
$1.1075 Buy Now
DISTI # 3793508
Farnell MINI USB CONN, 2.0 TYPE B, R/A RCPT, 5P RoHS: Compliant Min Qty: 14000 Lead time: 20 Weeks, 3 Days Container: Cut Tape 0
  • 14,000 $0.9118
$0.9118 Buy Now
Master Electronics Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R RoHS: Compliant 7620 In Stock
  • 1 $1.1640
  • 700 $1.0580
  • 1,400 $1.0170
  • 2,800 $1.0010
  • 5,600 $0.9790
  • 7,700 $0.9640
  • 10,500 $0.9500
  • 15,400 $0.9360
$0.9360 / $1.1640 Buy Now

Part Details for 2-1734035-2

2-1734035-2 Part Data Attributes:

2-1734035-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
2-1734035-2 TE Connectivity Mini USB,R/A,SMT,matte tin,w/o mylar
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 9 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option LOCATING POST
Body/Shell Style RECEPTACLE
Connector Type USB CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
Contact Style USB2.0 B
DIN Conformance NO
Durability 5000 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE9T
MIL Conformance NO
Mains Connector Rating 1A
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
Panel Mount NO
Plating Thickness 29.92u inch
Rated Current (Signal) 1 A
Reference Standard UL
Shell Finish NICKEL
Shell Material PHOSPHOR BRONZE
Terminal Length 0.045 inch
Terminal Pitch 0.8 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 5
UL Flammability Code 94V-0

2-1734035-2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1734035-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1734035-2 by TE Connectivity

  • Please alert me when 2-1734035-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2-1734035-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1734035-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2-1734035-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1734035-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1734035-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: