-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1734035-1-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 16800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8418 | Buy Now |
DISTI #
2-1734035-1
|
Avnet Americas | Conn Mini-USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Reel - Bulk (Alt: 2-1734035-1) RoHS: Compliant Min Qty: 16800 Package Multiple: 8400 Container: Bulk | 0 |
|
$0.8923 | Buy Now |
DISTI #
571-2-1734035-1
|
Mouser Electronics | USB Connectors Mini USB R/A SMT B Type matte tin RoHS: Compliant | 0 |
|
$0.8840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16800 Package Multiple: 8400 Container: Tray | 0Tray |
|
$0.7930 | Buy Now |
DISTI #
AMP2-1734035-1
|
Heilind Electronics | MINI USB,R/A,SMT,B TYPE,MATTE | Americas - 0 in Stock |
|
$0.9903 | Buy Now |
DISTI #
2-1734035-1
|
Avnet Americas | Conn Mini-USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Reel - Bulk (Alt: 2-1734035-1) RoHS: Compliant Min Qty: 16800 Package Multiple: 8400 Container: Bulk | 0 |
|
$0.8923 | Buy Now |
DISTI #
AMP2-1734035-1
|
Interstate Connecting Components | MINI USB,R/A,SMT,B TYPE,MATTE | 0 |
|
$0.9903 | Buy Now |
DISTI #
2-1734035-1
|
Avnet Abacus | Conn Mini-USB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port Reel (Alt: 2-1734035-1) RoHS: Compliant Min Qty: 16800 Package Multiple: 8400 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1734035-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1734035-1
TE Connectivity
USB Connector, 5 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB2.0 B | |
DIN Conformance | NO | |
Durability | 5000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.045 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |