-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1,5MM PIN HSG 5-7 POS ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-1718230-1-ND
|
DigiKey | 1,5MM PIN HSG 5-7 POS ASSY Min Qty: 1 Lead time: 25 Weeks Container: Box |
199 In Stock |
|
$2.1983 / $3.6600 | Buy Now |
DISTI #
2-1718230-1
|
Avnet Americas | Conn Housing RCP 7 POS Crimp ST Loose Piece - Bulk (Alt: 2-1718230-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Bulk | 0 |
|
$1.9457 / $2.3414 | Buy Now |
DISTI #
571-2-1718230-1
|
Mouser Electronics | Automotive Connectors 1,5MM PIN HSG 5-7 POS ASSY RoHS: Compliant | 0 |
|
$2.2400 / $4.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 22 Weeks Container: Box | 0Box |
|
$2.0700 | Buy Now |
DISTI #
AMP2-1718230-1
|
Heilind Electronics | Pin Diameter Connector | Americas - 135 in Stock |
|
$2.2149 / $2.4983 | Buy Now |
|
Onlinecomponents.com | 1,5MM PIN HSG 5-7 POS ASSY RoHS: Compliant |
210 In Stock 450 On Order |
|
$1.9500 / $3.3400 | Buy Now |
DISTI #
51511624
|
Verical | Conn Circular RCP 7 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1943 | Americas - 210 |
|
$3.8622 / $4.4238 | Buy Now |
DISTI #
2-1718230-1
|
TTI | Automotive Connectors 1,5MM PIN HSG 5-7 POS ASSY Min Qty: 450 Package Multiple: 450 Container: Each | Americas - 0 |
|
$1.9400 / $2.6000 | Buy Now |
DISTI #
AMP2-1718230-1
|
Interstate Connecting Components | Pin Diameter Connector | 45 |
|
$2.2149 / $2.4983 | Buy Now |
DISTI #
2-1718230-1
|
Avnet Abacus | Conn Housing RCP 7 POS Crimp ST Loose Piece (Alt: 2-1718230-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1718230-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1718230-1
TE Connectivity
1,5MM PIN HSG 5-7 POS ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.1 inch | |
Body Length | 1.73 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 11.4 mm |