-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker, 1 Pole(s), 12A, 250VAC, 32VDC, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0781
|
Newark | Circuit Breakers W28-Xq1A-12 Circuit Breakers Rohs Compliant: Yes |Potter&brumfield Te Connectivity 2-1393250-7 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 580 |
|
$3.6800 / $3.7900 | Buy Now |
DISTI #
74AJ8634
|
Newark | Thermal Ckt Breaker, 1P, 12A/250V, Panel |Potter&brumfield Te Connectivity 2-1393250-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.5700 / $6.0100 | Buy Now |
DISTI #
2266-2-1393250-7-ND
|
DigiKey | W28-XQ1A-12=W28 Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
580 In Stock |
|
$3.0000 / $3.3200 | Buy Now |
DISTI #
2-1393250-7
|
Avnet Americas | Circuit Breaker Thermal 1Pole 12A 250VAC/32VDC - Bulk (Alt: 2-1393250-7) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3836 / $2.8684 | Buy Now |
|
Future Electronics | W28 Series 12 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.5200 / $2.6500 | Buy Now |
|
Future Electronics | W28 Series 12 A 32V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.5200 / $2.6500 | Buy Now |
DISTI #
AMP2-1393250-7
|
Heilind Electronics | W28-XQ1A-12=W28 | Americas - 5633 in Stock |
|
$3.1166 / $3.3563 | Buy Now |
|
Onlinecomponents.com | W28-XQ1A-12=W28 RoHS: Compliant |
10904 In Stock |
|
$2.0200 / $5.9900 | Buy Now |
DISTI #
62991010
|
Verical | Circuit Breaker Thermal 1Pole 12A 250VAC/32VDC Min Qty: 10 Package Multiple: 5 | Americas - 10290 |
|
$7.7870 | Buy Now |
DISTI #
16319152
|
Verical | Circuit Breaker Thermal 1Pole 12A 250VAC/32VDC Min Qty: 21 Package Multiple: 1 | Americas - 580 |
|
$2.8100 / $3.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393250-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393250-7
TE Connectivity
Thermal Circuit Breaker, 1 Pole(s), 12A, 250VAC, 32VDC, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | PUSH TO RESET | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Current | 12 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 32 V | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 2.2 s |