Part Details for 2-1393248-0 by TE Connectivity
Overview of 2-1393248-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-1393248-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0774
|
Newark | Circuit Breakers W33-S2N1Q-20 |Amp Te Connectivity 2-1393248-0 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2500 | Buy Now |
DISTI #
2-1393248-0
|
Avnet Americas | W33-S2N1Q-20=W33 - Bulk (Alt: 2-1393248-0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
$29.2640 / $35.2160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Box | 0Box |
|
$31.0000 | Buy Now |
DISTI #
AMP2-1393248-0
|
Heilind Electronics | W33-S2N1Q-20=W33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC RoHS: Compliant |
120 In Stock |
|
$34.4500 / $48.2200 | Buy Now |
DISTI #
AMP2-1393248-0
|
Interstate Connecting Components | W33-S2N1Q-20=W33 | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Thermal 2Pole 20A 250VAC/50VDC RoHS: Compliant |
120 In Stock |
|
$34.4500 / $48.2200 | Buy Now |