-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 MODII HDR DRST B/A .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4451
|
Newark | 40 Modii Hdr Drst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 2-103186-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $3.5600 | Buy Now |
DISTI #
95Y9403
|
Newark | 40 Modii Hdr Drst B/A .100Cl |Amp Te Connectivity 2-103186-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 | Buy Now |
DISTI #
2266-2-103186-0-ND
|
DigiKey | 40 MODII HDR DRST B/A .100CL Min Qty: 20 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
56 In Stock |
|
$3.9000 | Buy Now |
DISTI #
571-21031860
|
Mouser Electronics | Headers & Wire Housings 40P HEADER GOLD 15u double row RoHS: Not Compliant | 0 |
|
$3.5700 | Order Now |
DISTI #
V36:1790_11743932
|
Arrow Electronics | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Carton Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2202 | Americas - 2275 |
|
$1.1540 / $1.5791 | Buy Now |
DISTI #
AMP2-103186-0
|
Heilind Electronics | 40 MODII HDR DRST B/A .100CL | Americas - 0 in Stock |
|
$2.0562 / $2.0869 | Buy Now |
|
Onlinecomponents.com | HEADER ASSY, MOD II, BREAKAWAY, DOUBLE ROW, .100X.100 C, VERTICAL, |
15 In Stock |
|
$3.4000 / $5.5300 | Buy Now |
DISTI #
60645265
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Carton Min Qty: 4 Package Multiple: 1 Date Code: 2202 | Americas - 2275 |
|
$1.1540 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 40 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 134 |
|
$3.0030 / $6.9300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 40 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 14 |
|
$3.4650 / $6.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103186-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103186-0
TE Connectivity
40 MODII HDR DRST B/A .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-103186-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-103186-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-146256-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2-103186-0 vs 7-146256-0 |
PEG40DS-GBR | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, White Insulator, Receptacle | Crane Connectors | 2-103186-0 vs PEG40DS-GBR |