-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4547
|
Newark | Wire-Board Conn, Header, 60Pos, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Mod Ii Series Rohs Compliant: No |Amp Te Connectivity 2-103168-8 Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1100 | Buy Now |
DISTI #
A26753-ND
|
DigiKey | CONN HEADER VERT 60POS 2.54MM Min Qty: 1 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.9624 / $22.6800 | Buy Now |
DISTI #
2-103168-8
|
Avnet Americas | Conn Shrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 2-103168-8) RoHS: Not Compliant Min Qty: 336 Package Multiple: 336 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
$14.0219 / $16.8738 | Buy Now |
DISTI #
571-21031688
|
Mouser Electronics | Headers & Wire Housings SHROUDED VER DUAL 60 detent windows RoHS: Not Compliant | 0 |
|
$17.4000 | Order Now |
DISTI #
72052042
|
RS | Connector, AMPMODU, 60 Modii Hdr Drst Shrd .100Cl | TE Connectivity 2-103168-8 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4700 / $18.0100 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
AMP2-103168-8
|
Heilind Electronics | 60 MODII HDR DRST SHRD .100CL | Americas - 123 in Stock |
|
$17.4749 / $17.7357 | Buy Now |
|
Onlinecomponents.com | 60 MODII HDR DRST SHRD .100CL | Alternative Product Available |
|
$14.7500 / $40.4000 | Buy Now |
|
Quest Components | 21 |
|
$22.6944 / $25.2160 | Buy Now | |
|
Quest Components | 3 |
|
$25.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103168-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103168-8
TE Connectivity
60 MODII HDR DRST SHRD .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.4 inch | |
Body Depth | 0.44 inch | |
Body Length | 3.11 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |