-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODII HDR DRRA SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC4945
|
Newark | 2-103167-2 Rohs Compliant: No |Amp Te Connectivity 2-103167-2 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 3374 |
|
$30.1600 / $36.2900 | Buy Now |
DISTI #
41AJ5148
|
Newark | 50 Modii Hdr Drra Shrd .100Cl |Amp Te Connectivity 2-103167-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8600 / $38.1000 | Buy Now |
DISTI #
40C2440
|
Newark | 50 Modii Hdr Drra Shrd .100Cl Rohs Compliant: No |Amp Te Connectivity 2-103167-2 Min Qty: 448 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4800 / $35.0100 | Buy Now |
DISTI #
A115053-ND
|
DigiKey | CONN HEADER R/A 50POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Tray |
64 In Stock |
|
$48.1591 / $66.4400 | Buy Now |
DISTI #
2-103167-2
|
Avnet Americas | Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 2-103167-2) RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tray | 3374 |
|
$30.1522 / $36.2848 | Buy Now |
DISTI #
571-2-103167-2
|
Mouser Electronics | Headers & Wire Housings 50 MODII HDR DRRA SH RoHS: Not Compliant | 0 |
|
$33.5400 | Order Now |
DISTI #
AMP2-103167-2
|
Heilind Electronics | 50 MODII HDR DRRA SHRD .100CL | Americas - 0 in Stock |
|
$28.8417 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Thru-Hole Tray | 0 |
|
$32.3900 / $95.0600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
DISTI #
2-103167-2
|
TTI | Headers & Wire Housings 50 MODII HDR DRRA SH Min Qty: 448 Package Multiple: 448 Container: Tray | Americas - 0 |
|
$24.0600 / $32.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-103167-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-103167-2
TE Connectivity
50 MODII HDR DRRA SHRD .100CL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.413 inch | |
Body Depth | 0.639 inch | |
Body Length | 2.78 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |