Part Details for 1U30S-MB2-SA2-450 by 3M Interconnect
Overview of 1U30S-MB2-SA2-450 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1U30S-MB2-SA2-450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19-1U30S-MB2-SA2-450-ND
|
DigiKey | USB3 CABLE ASSEMBLY 4.5 METER Min Qty: 1 Lead time: 13 Weeks Container: Box |
25 In Stock |
|
$68.4174 / $84.9000 | Buy Now |
DISTI #
517-1U30SMB2SA2-450
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant | 50 |
|
$68.4100 / $84.9000 | Buy Now |
DISTI #
MMM7010684782
|
Heilind Electronics | USB3 VISION INDST CAM CBL,4.5M MICR-B STR LKG - STD A STR LKG | Americas - 18 in Stock |
|
$76.0695 / $77.2582 | Buy Now |
DISTI #
1U30S-MB2-SA2-450
|
TTI | USB Cables / IEEE 1394 Cables USB3 VISION IND CAMERA CABLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$67.7300 / $84.0500 | Buy Now |
DISTI #
MMM7010684782
|
Interstate Connecting Components | USB3 VISION INDST CAM CBL,4.5M MICR-B STR LKG - STD A STR LKG | 6 |
|
$76.0695 / $77.2582 | Buy Now |