-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-on, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1898
|
Newark | Switch, Toggle, Spdt, 15A, 277V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1TL1-3D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$50.1700 / $63.4500 | Buy Now |
DISTI #
46AJ0346
|
Newark | Sealed Oi Switch Ms24658-23D/Honeywell Rohs Compliant: Yes |Honeywell 1TL1-3D Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6000 / $62.7900 | Buy Now |
DISTI #
480-2195-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
301 In Stock |
|
$58.3783 / $76.7000 | Buy Now |
DISTI #
785-1TL1-3D
|
Mouser Electronics | Toggle Switches 1 Pole 2 Position Locker Lever RoHS: Compliant | 4 |
|
$45.9400 / $60.3500 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24658-23D RoHS: Compliant |
2201 In Stock |
|
$42.0700 / $55.7000 | Buy Now |
DISTI #
29736483
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1502 |
|
$39.1300 / $60.3800 | Buy Now |
DISTI #
54143366
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1516 | Americas - 676 |
|
$72.4100 | Buy Now |
DISTI #
77836803
|
Verical | Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$94.2158 / $96.2941 | Buy Now |
DISTI #
1TL1-3D
|
TTI | Toggle Switches 1 Pole 2 Position Locker Lever Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 899 In Stock |
|
$41.5800 / $58.0700 | Buy Now |
DISTI #
1TL1-3D
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 6A/230VAC, 15A/28VDC, -65÷71°C Min Qty: 1 | 4 |
|
$66.3400 / $71.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1TL1-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL1-3D
Honeywell Sensing and Control
Toggle Switch, SPDT, On-on, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 31 deg | |
Actuator Length | 1.05 inch | |
Actuator Type | LOCKING LEVER | |
Additional Feature | LOCKED OUT OF CENTER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Bushing Diameter | 0.42 inch | |
Bushing Length | 0.47 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 1HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |