-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1896
|
Newark | Switch, Toggle, Spst, 15A, 277V, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 1TL1-2D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$50.0200 / $63.3000 | Buy Now |
DISTI #
99Y9747
|
Newark | Switch, Spdt, On-Off, Switch Operation:Off-On, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Tl Series, Contact Current Max:15A, Switch Mounting:Panel, Contact Voltage Ac Nom:277V, Switch Terminals:Screw, Rohs Compliant: Yes |Honeywell 1TL1-2D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.1800 / $51.1100 | Buy Now |
DISTI #
480-2193-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
157 In Stock |
|
$58.3783 / $76.7000 | Buy Now |
DISTI #
785-1TL1-2D
|
Mouser Electronics | Toggle Switches SPST OFF-ON Screw Term RoHS: Compliant | 446 |
|
$48.5300 / $60.3700 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS24658-22D RoHS: Compliant |
1943 In Stock |
|
$39.2700 / $51.9800 | Buy Now |
DISTI #
54849130
|
Verical | Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2013 | Americas - 1886 |
|
$67.5740 | Buy Now |
DISTI #
77836837
|
Verical | Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$74.4108 / $81.2500 | Buy Now |
DISTI #
1TL1-2D
|
TTI | Toggle Switches SPST OFF-ON Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1552 In Stock |
|
$39.8000 / $58.2100 | Buy Now |
DISTI #
1TL1-2D
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 15A/125VAC, Leads: screw, IP67 Min Qty: 1 | 54 |
|
$56.5100 / $60.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1TL1-2D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TL1-2D
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SCREW |
This table gives cross-reference parts and alternative options found for 1TL1-2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1TL1-2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T9-CS1-24E | Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded, ROHS COMPLIANT | OTTO Engineering Inc | 1TL1-2D vs T9-CS1-24E |