-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-79, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y8719
|
Newark | Switching Diode, 90V, Sod-523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:90V, Forward Current If(Av):100Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Max:500Ma, Rohs Compliant: Yes |Rohm 1SS400SMFHT2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 84219 |
|
$0.0660 / $0.3850 | Buy Now |
DISTI #
1SS400SMFHT2RCT-ND
|
DigiKey | DIODE GEN PURP 80V 100MA EMD2 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55307 In Stock |
|
$0.0368 / $0.3700 | Buy Now |
DISTI #
1SS400SMFHT2R
|
Avnet Americas | Hyper-Fast Recovery Rectifier 100mA 2-Pin SC-79 Emboss T/R - Tape and Reel (Alt: 1SS400SMFHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0339 / $0.0403 | Buy Now |
DISTI #
755-1SS400SMFHT2R
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 90V Vrm 0.1A IO SOD-523, EMD2 | 19312 |
|
$0.0360 / $0.3700 | Buy Now |
|
Future Electronics | Switching Diodes (corresponds to AEC-Q101) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0448 | Buy Now |
DISTI #
70398688
|
Verical | Rectifier Diode Switching 90V 0.225A 4ns Automotive AEC-Q101 2-Pin EMD T/R RoHS: Compliant Min Qty: 920 Package Multiple: 1 Date Code: 2238 | Americas - 218990 |
|
$0.0201 / $0.0321 | Buy Now |
DISTI #
63393831
|
Verical | Rectifier Diode Switching 90V 0.225A 4ns Automotive AEC-Q101 2-Pin EMD T/R RoHS: Compliant Min Qty: 878 Package Multiple: 1 Date Code: 2201 | Americas - 66030 |
|
$0.0750 / $0.0861 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 1 ELEMENT, 0.1A, 90V V(RRM), SILICON | 52824 |
|
$0.0360 / $0.2400 | Buy Now |
DISTI #
1SS400SMFHT2R
|
TME | Diode: switching, SMD, 90V, 0.1A, 4ns, SC79,SOD523, Ufmax: 1.2V Min Qty: 20 | 5100 |
|
$0.0311 / $0.0455 | Buy Now |
DISTI #
1SS400SMFHT2R
|
Avnet Asia | Hyper-Fast Recovery Rectifier 100mA 2-Pin SC-79 Emboss T/R (Alt: 1SS400SMFHT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS400SMFHT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS400SMFHT2R
ROHM Semiconductor
Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-79, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 1SS400SMFHT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS400SMFHT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS400FH | Rectifier Diode, 1 Element, 0.1A, 90V V(RRM), Silicon, SC-79, 2 PIN | ROHM Semiconductor | 1SS400SMFHT2R vs 1SS400FH |