-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, High Frequency, Silicon, SC-90A, SOD-323FL, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9628
|
Newark | Small Signal Diode, 35V, 0.1A, Sod-323Fl Rohs Compliant: Yes |Rohm 1SS356VMFHTE-17 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2965 |
|
$0.1290 / $0.4370 | Buy Now |
DISTI #
846-1SS356VMFHTE-17CT-ND
|
DigiKey | 35V 1.2PF, UMD2, LOW RF BAND SWI Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2287 In Stock |
|
$0.0909 / $0.4200 | Buy Now |
DISTI #
1SS356VMFHTE-17
|
Avnet Americas | Small Signal Switching Diode, Single, 35 V, 100 mA, 1 V, SOD-323FL, 2 Pins - Tape and Reel (Alt: 1SS356VMFHTE-17) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0853 | Buy Now |
DISTI #
755-1SS356VMFHTE-17
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SWITCHING DIODE 35V RoHS: Compliant | 4030 |
|
$0.0900 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0900 | Buy Now |
|
Quest Components | 2320 |
|
$0.1260 / $0.6300 | Buy Now | |
DISTI #
1SS356VMFHTE-17
|
TTI | Diodes - General Purpose, Power, Switching SWITCHING DIODE 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0900 / $0.1080 | Buy Now |
DISTI #
1SS356VMFHTE-17
|
Avnet Americas | Small Signal Switching Diode, Single, 35 V, 100 mA, 1 V, SOD-323FL, 2 Pins - Tape and Reel (Alt: 1SS356VMFHTE-17) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0853 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1050 / $0.3900 | Buy Now |
DISTI #
1SS356VMFHTE-17
|
Avnet Silica | Small Signal Switching Diode, Single, 35 V, 100 mA, 1 V, SOD-323FL, 2 Pins (Alt: 1SS356VMFHTE-17) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1SS356VMFHTE-17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SS356VMFHTE-17
ROHM Semiconductor
Mixer Diode, High Frequency, Silicon, SC-90A, SOD-323FL, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-90A, SOD-323FL, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |